Technical Document
Specifications
Brand
SemelabChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
160 V
Package Type
TO-3
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
39mm
Width
25mm
Transistor Material
Si
Height
8.7mm
Series
ALFET
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
SemelabChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
160 V
Package Type
TO-3
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
39mm
Width
25mm
Transistor Material
Si
Height
8.7mm
Series
ALFET
Country of Origin
United Kingdom