Technical Document
Specifications
Brand
SemelabChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
200 V
Package Type
TO-3
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
25mm
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
39mm
Series
ALFET
Height
8.7mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SemelabChannel Type
P
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
200 V
Package Type
TO-3
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
125 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
25mm
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
39mm
Series
ALFET
Height
8.7mm
Country of Origin
United Kingdom