Sharp GP1UX310QS, 36kHz IR Receiver, Through Hole, 5.5 x 5.3 x 7.5mm

RS Stock No.: 666-6546Brand: SharpManufacturers Part No.: GP1UX310QS
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Sharp

Carrier Frequency

36kHz

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5.5 x 5.3 x 7.5mm

Height

7.5mm

Length

5.5mm

Operating Temperature Range

-10 → +70 °C

Width

5.3mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sharp GP1UX310QS, 36kHz IR Receiver, Through Hole, 5.5 x 5.3 x 7.5mm

P.O.A.

Sharp GP1UX310QS, 36kHz IR Receiver, Through Hole, 5.5 x 5.3 x 7.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sharp

Carrier Frequency

36kHz

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5.5 x 5.3 x 7.5mm

Height

7.5mm

Length

5.5mm

Operating Temperature Range

-10 → +70 °C

Width

5.3mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C