Sharp, PC123X5YUP0F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

RS Stock No.: 667-5114Brand: SharpManufacturers Part No.: PC123X5YUP0F
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sharp, PC123X5YUP0F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

P.O.A.

Sharp, PC123X5YUP0F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %