OP17 text PLC operator panel,LCD 8 line

RS Stock No.: 263-6061Brand: SiemensManufacturers Part No.: 6AV36171JC000AX1
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC OP7

Display Type

LCD

Display Colour

Black/White

Number of Ports

6

Port Type

RS232, RS422, RS485, TTY

Onboard Memory

256 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Length

240mm

Width

204mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

OP17 text PLC operator panel,LCD 8 line

P.O.A.

OP17 text PLC operator panel,LCD 8 line
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC OP7

Display Type

LCD

Display Colour

Black/White

Number of Ports

6

Port Type

RS232, RS422, RS485, TTY

Onboard Memory

256 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Length

240mm

Width

204mm