Sloan Green Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68

RS Stock No.: 909-3830Brand: SloanManufacturers Part No.: 174S816G1G81NCL1
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Sloan

Voltage Rating

5 → 28V dc

Light Output Colour

Green

Mounting Hole Size

8.2mm

Lamp Type

LED

Termination Type

FASTON

IP Rating

IP68

Bezel Style

Prominent

Current Rating

20mA

Intensity

32500mcd

Length

28mm

Country of Origin

Switzerland

Product details

Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series

Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.

Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.

Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sloan Green Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68

P.O.A.

Sloan Green Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sloan

Voltage Rating

5 → 28V dc

Light Output Colour

Green

Mounting Hole Size

8.2mm

Lamp Type

LED

Termination Type

FASTON

IP Rating

IP68

Bezel Style

Prominent

Current Rating

20mA

Intensity

32500mcd

Length

28mm

Country of Origin

Switzerland

Product details

Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series

Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.

Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.

Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.