Sloan Green Indicator, 2.1V, 8.2mm Mounting Hole Size

RS Stock No.: 171-3246Brand: SloanManufacturers Part No.: 343 4S1G2G5100
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Sloan

Voltage Rating

2.1V

Light Output Colour

Green

Mounting Hole Size

8.2mm

Lamp Type

LED

Current Rating

20mA

Intensity

80mcd

Country of Origin

Switzerland

Product details

Vandal-resistant LED indicator lights

343 series flush indicator lights with coloured lenses and an extra-bright LED.
Guarantees IP 64 sealing when mounted.
Anti-rotation body.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sloan Green Indicator, 2.1V, 8.2mm Mounting Hole Size

P.O.A.

Sloan Green Indicator, 2.1V, 8.2mm Mounting Hole Size
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sloan

Voltage Rating

2.1V

Light Output Colour

Green

Mounting Hole Size

8.2mm

Lamp Type

LED

Current Rating

20mA

Intensity

80mcd

Country of Origin

Switzerland

Product details

Vandal-resistant LED indicator lights

343 series flush indicator lights with coloured lenses and an extra-bright LED.
Guarantees IP 64 sealing when mounted.
Anti-rotation body.