Dual-use

Texas Instruments USBN9604-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W

RS Stock No.: 646-6282Brand: Texas InstrumentsManufacturers Part No.: USBN9604-28M/NOPB
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 1.0, USB 1.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

17.91 x 7.49 x 2.34mm

Height

2.34mm

Length

17.91mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.49mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments USBN9604-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W

P.O.A.

Texas Instruments USBN9604-28M/NOPB, USB Controller, USB 1.0, USB 1.1, 5 V, 28-Pin SOIC W
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 1.0, USB 1.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

17.91 x 7.49 x 2.34mm

Height

2.34mm

Length

17.91mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.49mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more