TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output

RS Stock No.: 666-4379Brand: TRACOPOWERManufacturers Part No.: TSR 1-2450
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

5W

Efficiency

93 → 84%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Depth

10.2mm

MTBF

5350000h

Load Regulation

±0.4%

Maximum Input Current

1A

Standards Met

CE

Width

7.5mm

Application

Industrial, Residential

Length

11.7mm

Weight

1.9g

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
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
€ 8.17

Each (ex VAT)

€ 9.72

Each (inc VAT)

TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output
Select packaging type

€ 8.17

Each (ex VAT)

€ 9.72

Each (inc VAT)

TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 4€ 8.17
5 - 9€ 8.04
10 - 24€ 7.91
25 - 49€ 7.69
50+€ 7.46
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
Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

5W

Efficiency

93 → 84%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Depth

10.2mm

MTBF

5350000h

Load Regulation

±0.4%

Maximum Input Current

1A

Standards Met

CE

Width

7.5mm

Application

Industrial, Residential

Length

11.7mm

Weight

1.9g

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current