Ethernet Controllers

You are viewing 1 - 20 of 81 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Maximum Operating Temperature Length Width Height Minimum Operating Temperature
WIZnet Inc RTL8201CP-VD-LF, Ethernet Controller, 10 Mbps, 100 Mbps MII, SNI, 3.3 V, 48-Pin LQFP WIZnet Inc 100BaseTX, 10BaseT - MII, SNI Full Duplex, Half Duplex 10 Mbps, 100 Mbps External, Internal IEEE 802.3u Surface Mount LQFP 48 3.3 V 7 x 7 x 1.5mm +70 °C 7mm 7mm 1.5mm 0 °C
Microchip LAN9220-ABZJ, Ethernet Controller, 10 Mbps, 100 Mbps MII, 1.8 V, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3, IEEE 802.3 Surface Mount QFN 56 1.8 V, 3.3 V 8 x 8 x 0.95mm +70 °C 8mm 8mm 0.95mm 0 °C
Microchip LAN9218-MT, Ethernet Controller, 10 Mbps, 100 Mbps, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm +70 °C 14mm 14mm 1.4mm 0 °C
Microchip ENC28J60-I/ML, Ethernet Controller, 10MBps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin QFN Microchip 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN 28 3.3 V 6 x 6 x 0.88mm +85 °C 6mm 6mm 0.88mm -40 °C
Microchip LAN9514-JZX, Ethernet Controller, 1.5 Mbps, 12 Mbps, 480 Mbps, USB, 3.3 V, 64-Pin QFN Microchip 100BaseTX, 10BaseT USB - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps - IEEE 802.3u Surface Mount QFN 64 3.3 V 9.1 x 9.1 x 0.95mm +70 °C 9.1mm 9.1mm 0.95mm 0 °C
Microchip ENC28J60-I/SO, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC Microchip 10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 3.3 V 17.90 x 7.50 x 2.05mm +85 °C 17.9mm 7.50mm 2.05mm -40 °C
Microchip LAN9215-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14.1 x 14.1 x 1.45mm +70 °C 14.1mm 14.1mm 1.45mm 0 °C
Microchip ENC28J60-I/SP, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps, Serial-SPI, 3.3 V, 28-Pin SPDIP Microchip 10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 3.3 V 35.56 x 8.51 x 3.81mm +85 °C 35.56mm 8.51mm 3.81mm -40 °C
Microchip LAN9500AI-ABZJ, Ethernet Controller, 12 Mbps, 480 Mbps MII, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 12 Mbps, 480 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm +85 °C 8.15mm 0.95mm 8.15mm -40 °C
Intel WG82574IT S LBAC, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps, PCI, 1.05 V, 1.9 V, 3.3 V, 64-Pin PQFP
  • RS Stock No. 682-7438
  • Brand Intel
  • Mfr. Part No. WG82574IT S LBAC
Intel 1000BaseT, 100BaseTX, 10BaseT PCI GMII, MII, RMII Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps Internal IEEE 802.3ab Surface Mount PQFP 64 1.05 V, 1.9 V, 3.3 V 9 x 9 x 2.55mm +85 °C 9mm 9mm 2.55mm -40 °C
Texas Instruments TPS2375PW, Ethernet Controller, 8-Pin TSSOP Texas Instruments - - - - - - - Surface Mount TSSOP 8 - 3 x 4.4 x 1.15mm +85 °C 3mm 4.4mm 1.15mm -40 °C
Microchip ENC624J600-I/PT, Ethernet Controller, 10 Mbps, 100 Mbps MII, MIIM, Serial-SPI, 3.3 V, 64-Pin TQFP Microchip 100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 64 3.3 V 10 x 10 x 1mm +85 °C 10mm 10mm 1mm -40 °C
WIZnet Inc W5100, Ethernet Controller, 100MBps MII, SPI, 3.3 V, 80-Pin LQFP WIZnet Inc 100BaseTX, 10BaseT SPI MII Full Duplex, Half Duplex 100Mbps Internal IEEE 802.3u Surface Mount LQFP 80 3.3 V 10 x 10 x 1.45mm +85 °C 10mm 10mm 1.45mm -40 °C
Cirrus Logic CS8900A-CQ3Z, Ethernet Controller, 10MBps AUI, ISA, 3.3 V, 100-Pin LQFP Cirrus Logic 10Base2, 10Base5, 10BaseF, 10BaseT ISA AUI Full Duplex, Half Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount LQFP 100 3.3 V 14 x 14 x 1.4mm +70 °C 14mm 14mm 1.4mm 0 °C
Microchip ENC28J60-I/ML, Ethernet Controller, 10MBps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin QFN EP Microchip 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN EP 28 3.3 V 6 x 6 x 0.88mm +85 °C 6mm 6mm 0.88mm -40 °C
Microchip LAN91C111-NU, Ethernet Controller, 10 Mbps, 100 Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP Microchip 100BaseT, 100BaseT4, 100BaseTX, 10BaseT EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 3.3 V 14 x 14 x 1mm +70 °C 14mm 14mm 1mm 0 °C
Microchip ENC424J600-I/PT, Ethernet Controller, 10 Mbps, 100 Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin TQFP Microchip 100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 3.3 V 10 x 10 x 1mm +85 °C 10mm 10mm 1mm -40 °C
Microchip ENC424J600-I/PT, Ethernet Controller, 10 Mbps, 100 Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin TQFP
  • € 5.14
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 3.3 V 10 x 10 x 1mm +85 °C 10mm 10mm 1mm -40 °C
Microchip LAN7500-ABZJ, Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN
  • € 6.88
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s External, Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm +70 °C 8.15mm 8.15mm 0.95mm 0 °C
Microchip LAN9218i-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3, IEEE 802.3u, ISO/IEC 8802-3 Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm +85 °C 14mm 14mm 1.4mm -40 °C
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
You are viewing 1 - 20 of 81 results