RS PRO

CAN Transceivers

You are viewing 1 - 20 of 55 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
Microchip MCP2003-E/P, LIN Transceiver 20kBd 2-channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin PDIP Microchip 20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C 6 V -40 °C
Microchip MCP2003-E/SN, LIN Transceiver 20kBd 2-channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC Microchip 20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C 6 V -40 °C
Microchip MCP2003A-E/MD, LIN Transceiver 20kBd 1-channel SAE J2602, 8-Pin DFN Microchip 20kBd 1 SAE J2602 Sleep 1 mA Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 4mm 0.95mm 30 V +125 °C 6 V -40 °C
Microchip MCP2003A-E/P, LIN Transceiver 20kBd 1-channel SAE J2602, 8-Pin PDIP Microchip 20kBd 1 SAE J2602 Sleep 1 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 30 V +125 °C 6 V -40 °C
Microchip MCP2021-330E/MD, LIN Transceiver 20kBd 1-channel SAE J2602, 8-Pin DFN Microchip 20kBd 1 SAE J2602 Sleep 1 mA Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 4mm 0.95mm 18 V +125 °C 6 V -40 °C
Microchip MCP25612FD-E/SL, CAN Transceiver 8MBps 2-channel CAN 2.0, CAN FD, 14-Pin SOIC Microchip 8Mbps 2 CAN 2.0, CAN FD Standby 70 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2562-E/P, CAN Transceiver 1MBps 1-channel IEC 61000-4-2, 8-Pin PDIP Microchip 1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip MCP2562FD-E/MF, CAN Transceiver 2 Mbps, 5 Mbps, 8 Mbps 1-channel ISO 11898-2, ISO 11898-5, 8-Pin DFN Microchip 2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2562FD-E/P, CAN Transceiver 2 Mbps, 5 Mbps, 8 Mbps 1-channel ISO 11898-2, ISO 11898-5, 8-Pin PDIP Microchip 2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2551-I/P, CAN Transceiver 1Mbit/s 1-channel ISO 11898, 8-Pin PDIP Microchip 1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +85 °C 4.5 V -40 °C
Microchip MCP2551-I/SN, CAN Transceiver 1MBps 1-channel ISO 11898, 8-Pin SOIC Microchip 1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C 4.5 V -40 °C
Microchip MCP2551-E/SN, CAN Transceiver 1MBps 1-channel ISO 11898, 8-Pin SOIC Microchip 1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2562FD-E/SN, CAN Transceiver 2 Mbps, 5 Mbps, 8 Mbps 1-channel ISO 11898-2, ISO 11898-5, 8-Pin SOIC Microchip 2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2562-E/MF, CAN Transceiver 1Mbit/s 1-channel ISO 11898-2, ISO 11898-5, 8-Pin DFN Microchip 1Mbit/s 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 4.5 V -40 °C
Microchip MCP2562-E/SN, CAN Transceiver 1MBps 1-channel IEC 61000-4-2, 8-Pin SOIC Microchip 1Mbps 1 IEC 61000-4-2 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip MCP2551T-I/SN, CAN Transceiver 1MBps 1-channel ISO 11898, 8-Pin SOIC Microchip 1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C 4.5 V -40 °C
Microchip MCP2003-E/SN, LIN Transceiver 20kBd 2-channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC Microchip 20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C 6 V -40 °C
Microchip MCP2561-E/P, CAN Transceiver 1MBps 1-channel IEC 61000-4-2, 8-Pin PDIP Microchip 1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip MCP2021A-500E/SN, LIN Transceiver 20kBd 1-channel SAE J2602, 8-Pin SOIC Microchip 20kBd 1 SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 18 V +125 °C 6 V -40 °C
Microchip MCP2003-E/P, LIN Transceiver 20kBd 2-channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin PDIP Microchip 20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C 6 V -40 °C
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
You are viewing 1 - 20 of 55 results