RS PRO

Programmable Gain Amplifiers

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Recently Introduced Typical Single Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Output Type Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Microchip MCP6G01UT-E/OT, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23 Microchip Single 1.8 → 5.5 V 4.5mV - 1 Rail to Rail Output Surface Mount SOT-23 5 Rail to Rail 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 1.75mm +125 °C -40 °C
Microchip MCP6S91-E/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single - 3 V, 5 V 4mV 10000000MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +125 °C -40 °C
Microchip MCP6S21-I/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +85 °C -40 °C
Microchip MCP6G01RT-E/OT, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23 Microchip Single - 1.8 → 5.5 V 4.5mV - 1 Rail to Rail Output Surface Mount SOT-23 5 Rail to Rail 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 1.75mm +125 °C -40 °C
Microchip MCP6G01T-E/OT, Programmable Gain Amplifier, Rail to Rail Input/Output, 5-Pin SOT-23 Microchip Single - 3 V, 5 V 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOT-23 5 Rail to Rail 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 1.8mm +125 °C -40 °C
Microchip MCP6G01T-E/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC
  • € 0.44
  • Each (On a Reel of 3300)
  • Check Stock Levels
  • Compare
Microchip Single - 1.8 → 5.5 V 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOIC 8 Rail to Rail 5 x 3.99 x 1.55mm 1.55mm 5mm 3.99mm +125 °C -40 °C
Microchip MCP6G01UT-E/OT, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23 Microchip Single - 1.8 → 5.5 V 4.5mV - 1 Rail to Rail Output Surface Mount SOT-23 5 Rail to Rail 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 1.75mm +125 °C -40 °C
Microchip MCP6G04-E/SL, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin SOIC Microchip Single - 3 V, 5 V 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOIC 14 Rail to Rail 8.81 x 3.99 x 1.55mm 1.55mm 8.81mm 3.99mm +125 °C -40 °C
Microchip MCP6G04-E/SL, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin SOIC Microchip Single - - 4.5mV 500kΩ 1 Rail to Rail Input/Output Surface Mount SOIC 14 Rail to Rail 8.81 x 3.99 x 1.55mm 1.55mm 8.81mm 3.99mm +125 °C -40 °C
Microchip MCP6S21-I/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +85 °C -40 °C
Microchip MCP6S22-I/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +85 °C -40 °C
Microchip MCP6S26-I/P, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin PDIP Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Through Hole PDIP 14 Rail to Rail 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm 6.35mm +85 °C -40 °C
Microchip MCP6S28-I/P, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin PDIP Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Through Hole PDIP 16 Rail to Rail 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm 6.35mm +85 °C -40 °C
Microchip MCP6S28-I/P, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin PDIP Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Through Hole PDIP 16 Rail to Rail 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm 6.35mm +85 °C -40 °C
Microchip MCP6S28-I/SL, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin SOIC Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 16 Rail to Rail 9.9 x 3.9 x 1.25mm 1.25mm 9.9mm 3.9mm +85 °C -40 °C
Microchip MCP6S28-I/SL, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin SOIC Microchip Single - 3 V, 5 V 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 16 Rail to Rail 9.9 x 3.9 x 1.25mm 1.25mm 9.9mm 3.9mm +85 °C -40 °C
Microchip MCP6S93-E/UN, Programmable Gain Amplifier 2, Rail to Rail Input/Output, 10-Pin MSOP Microchip Single - 2.5 → 5.5 V 4mV - 2 Rail to Rail Input/Output Surface Mount MSOP 10 Rail to Rail 3 x 4.9 x 1.1mm 1.1mm 3mm 4.9mm +125 °C -40 °C
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
You are viewing 1 - 17 of 17 results