RS PRO

PWM Controllers

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Output Current Input Voltage Maximum Operating Temperature Output Voltage Minimum Operating Temperature Number of Outputs
Microchip MCP1632-AAE/MS, PWM Controller 600 kHz 8-Pin, MSOP Microchip 600 kHz - - - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V 3 V - 3 → 5.5V +125 °C - -40 °C -
Microchip MCP1632-BAE/MS, PWM Controller 600 kHz 8-Pin, MSOP Microchip 600 kHz - - - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V 3 V - 3 → 5.5V +125 °C - -40 °C -
Microchip MCP1630V-E/MS, PWM Controller 1 MHz 8-Pin, MSOP Microchip 1 MHz -9mA 11mA 4.5 mA Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V 3 V - - +125 °C - -40 °C -
Microchip MCP1630V-E/MS, PWM Controller 1 MHz, 3 → 5.5 V 8-Pin, MSOP Microchip 1 MHz -9mA 11mA 4.5 mA Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V 3 V - - +125 °C - -40 °C -
Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN Microchip 2 MHz -9.8mA 12mA - Surface Mount QFN 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V 3 V - - +125 °C - -40 °C -
Microchip MCP1631-E/ML, PWM Controller 2 MHz, 3 → 5.5 V 20-Pin, QFN Microchip 2 MHz -9.8mA 12mA - Surface Mount QFN 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V 3 V - - +125 °C - -40 °C -
Microchip MCP1632-AAE/MS, PWM Controller 8-Pin, MSOP Microchip - - - - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm - - - - +125 °C - -40 °C -
Microchip MCP1632-BAE/MS, PWM Controller 8-Pin, MSOP Microchip - - - - Surface Mount MSOP 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm - - - - +125 °C - -40 °C -
Microchip MCP19114-E/MJ, PWM Controller 24-Pin, QFN Microchip - - - - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm - - - - +125 °C - -40 °C -
Microchip MCP19114-E/MJ, PWM Controller 24-Pin, QFN Microchip - - - - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm - - - - +125 °C - -40 °C -
Microchip MCP19124-E/MJ, PWM Controller 2 MHz, 4.5 → 42 V 24-Pin, QFN Microchip 2 MHz 0.5 A, 1 A 0.5 A, 1 A - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 42 V 4.5 V 25 (Sink) mA, 25 (Source) mA, 35 (External) mA 42V +125 °C 13.5 (External) V, 6.5 (Internal) V -40 °C 2
Microchip TC649VOA, PWM Controller 34 Hz 8-Pin, MSOP Microchip 34 Hz 5mA 1mA 1 mA Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 5.5 V 3 V - - +85 °C - 0 °C -
Microchip TC649VOA, PWM Controller 34 Hz, 3 → 5.5 V 8-Pin, MSOP Microchip 34 Hz 5mA 1mA 1 mA Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 5.5 V 3 V - - +85 °C - 0 °C -
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
You are viewing 1 - 13 of 13 results