PWM Current Mode Controllers

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Length Height Typical Operating Supply Voltage Dimensions Maximum Operating Temperature Minimum Operating Temperature Width
Microchip HV9120NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 49.6% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V No 10mm 1.65mm 9 → 13.5 V 10 x 4 x 1.65mm +125 °C -55 °C 4mm
Microchip HV9123NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 99% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V No 10mm 1.65mm 9 → 13.5 V 10 x 4 x 1.65mm +125 °C -55 °C 4mm
Microchip HV9120P-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 to 13.5 V, 16-Pin PDIP Microchip 1 Current, Voltage - 75ns 75ns 49.6% 3 MHz Through Hole PDIP 16 10 mA 4.16 V No 20.57mm 4.95mm 9 to 13.5 V 0.81 x 0.28 x 0.195in +125 °C -55 °C 0.28in
Microchip HV9113NG-G, PWM Current Mode Controller, -2 mA, 10 → 120 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 99% - Surface Mount SOIC 16 -2 mA 3.82 → 4.16 V - 8.75mm 1.65mm 10 → 120 V 8.75 x 4 x 1.65mm +125 °C -55 °C 4mm
Microchip MCP19118-E/MJ, PWM Current Mode Controller, 30 mA, 1.6 MHz, 4.5 → 40 V, 24-Pin QFN Microchip 1 Voltage Buck 30ns 30ns <50% 1.6 MHz Surface Mount QFN 24 30 mA 0.5 → 3.6 V Yes 4mm 0.85mm 4.5 → 40 V 4 x 4 x 0.85mm +125 °C -40 °C 4mm
Microchip MCP19119-E/MQ, PWM Current Mode Controller, 30 mA, 1.6 MHz, 4.5 → 40 V, 28-Pin QFN Microchip 1 Voltage Buck 30ns 30ns <50% 1.6 MHz Surface Mount QFN 28 30 mA 0.5 → 3.6 V Yes 5mm 0.95mm 4.5 → 40 V 5 x 5 x 0.95mm +125 °C -40 °C 5mm
Microchip MIC2172YM-TR, PWM Current Mode Controller, 1.25 A, 115 kHz, 2.7 V, 8-Pin SOIC Microchip 1 Current Boost, Buck, Flyback, Forward - - 95% 115 kHz Surface Mount SOIC 8 1.25 A 65 V Yes 5mm 1.63mm 2.7 V 5 x 3.99 x 1.63mm +85 °C -40 °C 3.99mm
Microchip MIC3172YM, PWM Current Mode Controller, 1.25 A, 112 kHz, 2.7 → 40 V, 8-Pin SOIC Microchip 1 Current Boost, Buck, Flyback, Forward - - 89% 112 kHz Surface Mount SOIC 8 1.25 A 65 V - 4.93mm 1.48mm 2.7 → 40 V 4.93 x 3.94 x 1.48mm +85 °C -40 °C 3.94mm
Microchip MIC3172YN, PWM Current Mode Controller, 1.25 A, 112 kHz, 2.7 → 40 V, 8-Pin PDIP Microchip 1 Current Boost, Buck, Flyback, Forward - - 89% 112 kHz Through Hole PDIP 8 1.25 A 65 V - 9.65mm 3.43mm 2.7 → 40 V 9.65 x 6.48 x 3.43mm +85 °C -40 °C 6.48mm
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
You are viewing 1 - 9 of 9 results