RS PRO

Computer Power Supply

You are viewing 1 - 20 of 47 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Power Rating Output Current Number of Outputs Length Width Depth Mounting Type Efficiency Load Regulation MTBF Line Regulation Ripple And Noise Weight Maximum Input Current Standards Met Series Special Features Protection Features Maximum Temperature Application Input Frequency Range Minimum Temperature Power Signal Conversion Type Regulator Type
Seasonic 250W ATX Power Supply, 12 (ATX Connector)V Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 12 (ATX Connector)V -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 250W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - 85% ±5% >100000h ±1% 1% - - BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV SSP - Over Power Protection, Over Voltage Protection, Short Circuit Protection - Communication Applications, Standard or Advanced Servers, Various Automation Applications, Workstations 47 → 63Hz - AC-DC Switched Mode Power Supply
Seasonic 300W Computer Power Supply, 12 (ATX Connector)V Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 12 (ATX Connector)V -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 100mm 125mm 63.5mm - 85% ±5% >100000h ±1% 1% - - BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV SSP - Over Power Protection, Over Voltage Protection, Short Circuit Protection - Communication Applications, Standard or Advanced Servers, Various Automation Applications, Workstations 47 → 63Hz - AC-DC Switched Mode Power Supply
Seasonic 300W ATX Power Supply, 12 (ATX Connector)V Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 12 (ATX Connector)V -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 800 mA 6 150mm 81.5mm 40.5mm - 85% ±5% >100000h ±1% 1% - - BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV SSP - Over Power Protection, Over Voltage Protection, Short Circuit Protection - Communication Applications, Standard or Advanced Servers, Various Automation Applications, Workstations 47 → 63Hz - AC-DC Switched Mode Power Supply
Seasonic 300W Computer Power Supply, 12 (ATX Connector)V Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 12 (ATX Connector)V -12 V dc, 3.3 V dc, 5 V dc, 12 V dc 300W 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA 6 85mm 140mm 65mm - 85% ±5% >100000h ±1% 1% - - BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV SSP - Over Power Protection, Over Voltage Protection, Short Circuit Protection - Communication Applications, Standard or Advanced Servers, Various Automation Applications, Workstations 47 → 63Hz - AC-DC Switched Mode Power Supply
Seasonic 650W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 650W 2.5 A, 20 A, 52 A, 300 mA 5 170mm 86mm 150mm Panel Mount 89% 0.5% 150000h - - - 8.5A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 750W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 750W 2.5 A, 20 A, 62 A, 300 mA 5 170mm 86mm 150mm Panel Mount 89% 0.5% 150000h - - - 9A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 750W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 750W 3 A, 20 A, 62 A, 300 mA 5 170mm 86mm 150mm Panel Mount 94% 0.5% 150000h - - - 9.5A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 650W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 650W 3 A, 20 A, 54 A, 300 mA 5 170mm 86mm 150mm Panel Mount 94% 0.5% 150000h - - - 8.5A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 650W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 650W 2.5 A, 20 A, 52 A, 300 mA 5 170mm 86mm 150mm Panel Mount 87% 0.5% 150000h - - - 8.4A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 850W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 850W 2.5 A, 20 A, 70 A, 300 mA 5 170mm 86mm 150mm Panel Mount 89% 0.5% 150000h - - - 11A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 750W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 750W 2.5 A, 20 A, 62 A, 300 mA 5 170mm 86mm 150mm Panel Mount 87% 0.5% 150000h - - - 9A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 850W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 850W 2.5 A, 20 A, 70 A, 300 mA 5 170mm 86mm 150mm Panel Mount 87% 0.5% 150000h - - - 11A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 1000W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 1000W 3 A, 25 A, 83 A, 300 mA 5 170mm 86mm 150mm Panel Mount 89% 0.5% 150000h - - - 11A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 1000W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 1000W 3 A, 25 A, 83 A, 300 mA 5 170mm 86mm 150mm Panel Mount 87% 0.5% 150000h - - - 11A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 1200W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 1200W 3 A, 25 A, 100 A, 300 mA 5 170mm 86mm 150mm Panel Mount 87% 0.5% 150000h - - - 15A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 1200W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 1200W 3 A, 25 A, 100 A, 300 mA 5 170mm 86mm 150mm Panel Mount 89% 0.5% 150000h - - - 15A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 850W ATX Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output Seasonic 100 → 240V ac -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc 850W 3 A, 20 A, 70 A, 300 mA 5 170mm 86mm 150mm Panel Mount 94% 0.5% 150000h - - - 11A BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE Prime - Over Current, Over Power, Over Temperature, Over Voltage, Short Circuit, Under Voltage Protection +50°C - 50 → 60Hz 0°C AC-DC Power Supply
Seasonic 300W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 300W 2.5 A, 17 A, 18 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.4kg - - - - - +50°C - - 0°C - -
Seasonic 400W Computer PSU, 220V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output Seasonic 220V ac 3.3 V dc, 5 V dc, ±12 V dc 400W 2.5 A, 17 A, 20 A, 800 mA 6 150mm 140mm 86mm Panel Mount 80% ±5% 100000h ±1% ±1% 1.6kg - - - - - +50°C - - 0°C - -
Seasonic 300W Computer Power Supply, 100 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc Output Seasonic 100 → 264V ac 3.3 V dc, 5 V dc, 12 V dc 300W 10 A, 14 A, 25 A - 81.5mm 150mm 40.5mm Surface Mount ≥87% ±5% >100kh ±1% 1% - - 80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV EA-300 High Efficiency and Reliability, Low Ripple and Noise Over Power Protection, Over Voltage Protection, Short Circuit Protection - - 50/60Hz - DC-DC Switched Mode Power Supply
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
You are viewing 1 - 20 of 47 results