Technical Document
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
SMD
Mounting Type
Surface Mount
Length
3.8mm
Width
2.6mm
Height
1.35mm
Peak Photo Sensitivity
96mV/µW
Series
TSL
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ams, TSL12T Visible Light Photodetector Amplifier Unit, Surface Mount SMD
5
P.O.A.
ams, TSL12T Visible Light Photodetector Amplifier Unit, Surface Mount SMD
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
SMD
Mounting Type
Surface Mount
Length
3.8mm
Width
2.6mm
Height
1.35mm
Peak Photo Sensitivity
96mV/µW
Series
TSL