E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Battery Charger For with UK plug

RS Stock No.: 776-0819Brand: AnsmannManufacturers Part No.: 5607122
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Plug Type

UK

Input Voltage

100 → 240V ac

Number of Charge Stages

2

Dimensions

80 x 162 x 50mm

Weight

550g

Country of Origin

China

Product details

Ansmann Lead Acid Desktop Chargers ALCT Series

2 Step charge control
Charging status indicators
Overcharge protection and trickle charge
Short-circuit proof
Protection against reverse polarity
For cyclic and parallel operation
IP20 rating

Supplied with

Crocodile clips and spade terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Charger For with UK plug

P.O.A.

Ansmann Battery Charger For with UK plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Plug Type

UK

Input Voltage

100 → 240V ac

Number of Charge Stages

2

Dimensions

80 x 162 x 50mm

Weight

550g

Country of Origin

China

Product details

Ansmann Lead Acid Desktop Chargers ALCT Series

2 Step charge control
Charging status indicators
Overcharge protection and trickle charge
Short-circuit proof
Protection against reverse polarity
For cyclic and parallel operation
IP20 rating

Supplied with

Crocodile clips and spade terminals