Bahco 14 in Pruning Saw, 6 TPI
Technical Document
Specifications
Blade Length
14 in
Number of Teeth per Inch
6
Series
4212-14
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bahco 14 in Pruning Saw, 6 TPI
1
P.O.A.
Bahco 14 in Pruning Saw, 6 TPI
Stock information temporarily unavailable.
1
Technical Document
Specifications
Blade Length
14 in
Number of Teeth per Inch
6
Series
4212-14
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden