Pressure Sensors

What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful p...

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
RS Stock No.136-5988BrandAllen BradleyManufacturers Part No.836P-D2NMGB14PA-D4IMPA616681

€ 806.92

€ 806.92 Each (ex VAT)

Add to basket
Allen Bradley
Relative
-
0bar
10bar
±1 %
-
4 → 20 mA, Analogue, PNP-NO/NC
Gas, Liquid, Steam
NPT 1/4
4-Pin M12 DC Micro Connector
4 → 20 mA
IO-LINK
-
-
-
836P
450 mA
15 → 35 V dc
IO-Link
-
-
Stainless Steel
-
-
IP65, IP67
Vertical Mount
-
-20°C
+80°C
-