Reamer Bits

When completing high-performance projects that require the forming of precise holes in or through materials, the sides of the hole may require additional work to ensure they are completely smooth. In this case, reamers are designed to completely smooth the hole to a high degree of accuracy.

Due to the removal of the uneven material, reaming will slightly enlarge the hole you have created,...

Showing 1-5 of 5 products

Filter

Sort

Filter

Sort

Dormer Straight Shank Reamer Bit, 10 mm Diameter, 133 mm Overall
RS Stock No.224-4505BrandDormerManufacturers Part No.B901 10.0MMIMPA630625

€ 81.73

€ 81.73 Each (ex VAT)

Add to basket
Dormer
Straight
10 mm
133mm
2mm
6
HSS
-
D1 mm
BS 328
Dormer Straight Shank Reamer Bit, 4 mm Diameter, 76 mm Overall
RS Stock No.224-4460BrandDormerManufacturers Part No.B901 4.0MMIMPA630613

€ 53.61

€ 53.61 Each (ex VAT)

Add to basket
Dormer
Straight
4 mm
76mm
2mm
6
HSS
-
D1 mm
BS 328
Dormer Straight Shank Reamer Bit, 5 mm Diameter, 87 mm Overall
RS Stock No.224-4476BrandDormerManufacturers Part No.B901 5.0MMIMPA630615

€ 56.69

€ 56.69 Each (ex VAT)

Add to basket
Dormer
Straight
5 mm
87mm
44mm
6
HSS
-
5 mm
BS 328
Dormer Straight Shank Reamer Bit, 6 mm Diameter, 93 mm Overall
RS Stock No.224-4482BrandDormerManufacturers Part No.B901 6.0MMIMPA630617

€ 67.00

€ 67.00 Each (ex VAT)

Add to basket
Dormer
Straight
6 mm
93mm
47mm
6
HSS
-
12.7 mm
BS 328
Dormer Straight Shank Reamer Bit, 8 mm Diameter, 115 mm Overall
RS Stock No.224-4498BrandDormerManufacturers Part No.B901 8.0MMIMPA630621

€ 75.14

€ 75.14 Each (ex VAT)

Add to basket
Dormer
Straight
8 mm
115mm
2mm
-
HSS
-
-
BS 328