Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plu...

Showing 1-20 of 633 products

Filter

Sort

Filter

Sort

RS PRO Pillow Block Bearing -, 20mm ID
RS Stock No.: 750-8946Brand: RS PROManufacturers Part No.: UCP204

€ 24.79

€ 24.79 Each (ex VAT)

Add to basket
RS Pro
20mm
Pillow Block
Cast Iron
33.3mm
13mm
127mm
31mm
65mm
95mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-8952Brand: RS PROManufacturers Part No.: UCP205

€ 26.41

€ 26.41 Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
13mm
140mm
34mm
71mm
105mm
-
RS PRO Pillow Block Bearing -, 12mm ID
RS Stock No.: 750-8933Brand: RS PROManufacturers Part No.: UCP201

€ 26.83

€ 26.83 Each (ex VAT)

Add to basket
RS Pro
12mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 40mm ID
RS Stock No.: 750-8974Brand: RS PROManufacturers Part No.: UCP208

€ 49.36

€ 49.36 Each (ex VAT)

Add to basket
RS Pro
40mm
Pillow Block
Cast Iron
49.2mm
17mm
184mm
54mm
98mm
137mm
-
RS PRO Pillow Block Bearing -, 50mm ID
RS Stock No.: 750-8986Brand: RS PROManufacturers Part No.: UCP210

€ 72.32

€ 72.32 Each (ex VAT)

Add to basket
RS Pro
50mm
Pillow Block
Cast Iron
57.2mm
20mm
206mm
51.6mm
114mm
159mm
-
RS PRO Pillow Block Bearing -, 25.4mm ID
RS Stock No.: 750-8958Brand: RS PROManufacturers Part No.: UCP205-16

€ 26.97

€ 26.97 Each (ex VAT)

Add to basket
RS Pro
25.4mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS PRO Pillow Block Bearing -, 15mm ID
RS Stock No.: 750-8936Brand: RS PROManufacturers Part No.: UCP202

€ 26.83

€ 26.83 Each (ex VAT)

Add to basket
RS Pro
15mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 3/8in ID
RS Stock No.: 750-8930Brand: RS PROManufacturers Part No.: UCP202-10

€ 27.39

€ 27.39 Each (ex VAT)

Add to basket
RS Pro
3/8in
Pillow Block
Cast Iron
1 3/16in
3/8in
5in
1.22in
2 7/16in
3 3/4in
-
RS PRO Pillow Block Bearing -, 22.22mm ID
RS Stock No.: 750-8955Brand: RS PROManufacturers Part No.: UCP205-14

€ 26.97

€ 26.97 Each (ex VAT)

Add to basket
RS Pro
22.22mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS PRO Pillow Block Bearing -, 35mm ID
RS Stock No.: 750-8977Brand: RS PROManufacturers Part No.: UCP207

€ 42.49

€ 42.49 Each (ex VAT)

Add to basket
RS Pro
35mm
Pillow Block
Cast Iron
47.6mm
17mm
167mm
42.9mm
93mm
127mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-9018Brand: RS PROManufacturers Part No.: UCPA205

€ 29.38

€ 29.38 Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
10mm
84mm
34mm
72mm
56mm
-
RS PRO Pillow Block Bearing -, 30mm ID
RS Stock No.: 750-9012Brand: RS PROManufacturers Part No.: UCPA206

€ 35.78

€ 35.78 Each (ex VAT)

Add to basket
RS Pro
30mm
Pillow Block
Cast Iron
42.9mm
14mm
94mm
38.1mm
84mm
66mm
-
RS PRO Pillow Block Bearing -, 60mm ID
RS Stock No.: 750-8992Brand: RS PROManufacturers Part No.: UCP212

€ 113.50

€ 113.50 Each (ex VAT)

Add to basket
RS Pro
60mm
Pillow Block
Cast Iron
69.8mm
20mm
241mm
65.1mm
138mm
184mm
-
RS PRO Pillow Block Bearing -, 17mm ID
RS Stock No.: 750-8949Brand: RS PROManufacturers Part No.: UCP203

€ 27.62

€ 27.62 Each (ex VAT)

Add to basket
RS Pro
17mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 750-9030Brand: RS PROManufacturers Part No.: UCPX05

€ 38.92

€ 38.92 Each (ex VAT)

Add to basket
RS Pro
25mm
Pillow Block
Cast Iron
44.4mm
17mm
159mm
38.1mm
85mm
119mm
-
RS PRO Pillow Block Bearing -, 40mm ID
RS Stock No.: 750-9046Brand: RS PROManufacturers Part No.: UCPX08

€ 45.01

€ 45.01 Each (ex VAT)

Add to basket
RS Pro
40mm
Pillow Block
Cast Iron
58.7mm
20mm
222mm
49.2mm
113mm
156mm
-
RS PRO Pillow Block Bearing -, 19.04mm ID
RS Stock No.: 750-8942Brand: RS PROManufacturers Part No.: UCP204-12

€ 25.25

€ 25.25 Each (ex VAT)

Add to basket
RS Pro
19.04mm
Pillow Block
Cast Iron
33.34mm
1/2 in
5in
1.22in
65.1mm
95.25mm
-
RS PRO Pillow Block Bearing -, 55mm ID
RS Stock No.: 750-8999Brand: RS PROManufacturers Part No.: UCP211

€ 90.30

€ 90.30 Each (ex VAT)

Add to basket
RS Pro
55mm
Pillow Block
Cast Iron
63.5mm
20mm
219mm
55.6mm
126mm
171mm
-
RS PRO Pillow Block Bearing -, 30mm ID
RS Stock No.: 750-8964Brand: RS PROManufacturers Part No.: UCP206

€ 32.40

€ 32.40 Each (ex VAT)

Add to basket
RS Pro
30mm
Pillow Block
Cast Iron
42.9mm
17mm
165mm
38.1mm
83mm
121mm
-
RS PRO Pillow Block Bearing -, 45mm ID
RS Stock No.: 750-8983Brand: RS PROManufacturers Part No.: UCP209

€ 61.94

€ 61.94 Each (ex VAT)

Add to basket
RS Pro
45mm
Pillow Block
Cast Iron
54mm
17mm
190mm
49.2mm
106mm
146mm
-

...