RS PRO

Abrasive Mounted Points

Abrasive mounted points, or abrasive wheels, are commonly used with power grinders for deburring, smoothing, cleaning, polishing and general finishing operations. They can be used on a variety of materials including metal, wood, plastic and fibreglass.

Types of abrasive mounted points

Abrasive mounted points are made in different shapes and from different materials. Common materials include:

  • Grinding stone - used for light burring and finishing. Ideal for removing paint and rust without removing the base material.
  • Pink aluminum oxide - works best for hardened or heat treatment steels but it also suitable for general grinding of other materials.

How to mount an abrasive mounted point

Abrasive mounted points are very simple to use. They're designed with abrasive on one end and a metal mounted point on the other end. The metal mounted point fits inside your power grinder and then needs to be twisted so that it's secure.

When working with an abrasive mounted mount, it's recommended that you wear eye protection, such as safety goggles.

7
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Maximum Safe Speed Maximum Speed at 13 mm Overhang Shaft Diameter Number in Pack Model
Abrasive Wheel, 3 mm, 6 mm Shaft Diameter PREVOST 8 - - 3 mm, 6 mm 10 TDG KIT10
Abrasive Wheels,dia 25mm,suits BP822 Bahco 111 - - 6mm 2 A Type
Abrasive Wheel, 25500rpm, 6mm Shaft Diameter Bahco 96 25500rpm 25500rpm 6mm 2 -
Abrasive Wheel, 34500rpm, 6mm Shaft Diameter Bahco 94 34500rpm 34500rpm 6mm 2 -
Abrasive Wheel, 24000rpm, 6mm Shaft Diameter Bahco 26 24000rpm 24000rpm 6mm 2 -
Abrasive Wheel, 25500rpm, 6mm Shaft Diameter Bahco 16 25500rpm 25500rpm 6mm 2 -
Dremel Abrasive Wheel Dremel 14 - 20000rpm 3.2mm 1 -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 7 of 7 results