RS PRO

Clock Dividers

Clock dividers are a type of frequency divider, which mean they generate a low-frequency output from a high-frequency input. Clock dividers are used as frequency synthesisers as part of applications such as electronic countermeasures equipment, communications systems and laboratory instruments.

Types of clock dividers
There are two main types of clock dividers: analog and digital.

  1. Analog: Analog clock dividers are less common and are typically used at very high frequencies. They operate by injecting a low-intensity, high-frequency signal into an oscillator. This in turn causes the oscillator to oscillate in step with the input signal, and its output is fed through a low-pass filter to provide the lower-frequency signal required.

  2. Digital: Digital clock dividers as implemented in modern integrated circuits can function up to the tens of GHz range. Using a type of register known as a shift network, digital clock dividers take the last register's output and return it to the input register. The output signal is then derived from one or more of the register outputs.
You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Toshiba TC74HC7292AF(F), Clock Divider 16-Pin Toshiba 0 - - - - - - Surface Mount - 16 10.3 x 5.3 x 1.5mm 10.3mm 5.3mm 1.5mm - - +85 °C -40 °C
Toshiba TC74HC7292AP(F), Clock Divider 16-Pin Toshiba 0 - - - - - - Through Hole - 16 19.25 x 6.4 x 3.5mm 19.25mm 6.4mm 3.5mm - - +85 °C -40 °C
ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN ON Semiconductor 625 ECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVPECL 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V 2.375 V +85 °C -40 °C
ON Semiconductor MC100EL33DG, Clock Divider ECL ECL, NECL, PECL 2-Input Differential, Single Ended 8-Pin SOIC ON Semiconductor 144 ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V 4.2 V +85 °C -40 °C
ON Semiconductor NB6N239SMNG, Clock Divider LVDS, LVPECL, CML, HSTL, HCSL LVDS 2-Input Differential 16-Pin QFN ON Semiconductor 72 LVDS, LVPECL, CML, HSTL, HCSL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVDS 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V 3 V +85 °C -40 °C
ON Semiconductor NB7V33MMNG, Clock Divider CML, LVDS, LVPECL CML 2-Input Differential 16-Pin QFN ON Semiconductor 71 CML, LVDS, LVPECL Clock Divider CML, LVDS, LVPECL CML 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V 1.71 V +85 °C -40 °C
ON Semiconductor MC10EP32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC ON Semiconductor 66 ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
ON Semiconductor MC10EL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC ON Semiconductor 56 ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V 4.2 V +85 °C -40 °C
ON Semiconductor MC100EP32DG, Clock Divider ECL ECL 2-Input Single Ended 8-Pin SOIC ON Semiconductor 30 ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
ON Semiconductor MC100EP33DG, Clock Divider ECL ECL 2-Input Single Ended 8-Pin SOIC ON Semiconductor 22 ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
Texas Instruments SN74LS294N, Clock Divider 16-Pin PDIP Texas Instruments 15 - - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - - +70 °C 0 °C
Analog Devices AD9508BCPZ, Clock Divider ECL CMOS, HSTL, LVDS 1-Input Differential 24-Pin LFCSP Analog Devices 5 ECL Buffer Differential CMOS, HSTL, LVDS 1 Differential Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.465 V 2.375 V +85 °C -40 °C
Analog Devices AD9508BCPZ, Clock Divider ECL CMOS, HSTL, LVDS 1-Input Differential 24-Pin LFCSP
  • € 10.31
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 0 ECL Buffer Differential CMOS, HSTL, LVDS 1 Differential Surface Mount LFCSP 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.465 V 2.375 V +85 °C -40 °C
ON Semiconductor MC100EL33DG, Clock Divider ECL ECL, NECL, PECL 2-Input Differential, Single Ended 8-Pin SOIC ON Semiconductor 0 ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V 4.2 V +85 °C -40 °C
ON Semiconductor MC100EP32DG, Clock Divider ECL ECL 2-Input Single Ended 8-Pin SOIC ON Semiconductor 0 ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
ON Semiconductor MC100EP33DG, Clock Divider ECL ECL 2-Input Single Ended 8-Pin SOIC ON Semiconductor 0 ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
ON Semiconductor MC10EL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC ON Semiconductor 0 ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V 4.2 V +85 °C -40 °C
ON Semiconductor MC10EP32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC ON Semiconductor 0 ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 3 V +85 °C -40 °C
ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN ON Semiconductor 0 ECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVPECL 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V 2.375 V +85 °C -40 °C
ON Semiconductor NB6N239SMNG, Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVDS 2-Input Differential 16-Pin QFN ON Semiconductor 0 CML, HCSL, HSTL, LVDS, LVPECL Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVDS 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.465 V 3 V +85 °C -40 °C
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 21 results