RS PRO

Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

13
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Wire Size Overall Length Diameter Insulation Material Colour Series
JST CE Series, Insulated Crimp Closed End Connector, 0.5 → 1.75 mm², 22 → 16 AWG JST 19200 0.5 → 1.75 mm², 22 → 16 AWG 20.8mm - Nylon - CE
JST CE Series, Insulated Crimp Closed End Connector, 1 → 3 mm², 16 → 14 AWG JST 15800 1 → 3 mm², 16 → 14 AWG 21mm - Nylon - CE
JST CE Series, Insulated Crimp Closed End Connector, 0.5 → 1.75 mm², 22 → 16 AWG JST 8000 0.5 → 1.75 mm², 22 → 16 AWG 20.8mm - Nylon - CE
JST CE Series, Insulated Crimp Closed End Connector, 1 → 3 mm², 16 → 14 AWG JST 8000 1 → 3 mm², 16 → 14 AWG 21mm - Nylon - CE
JST CE Series, Insulated Crimp Closed End Connector, 12 → 10 AWG, 2.5 → 6 mm² JST 8000 12 → 10 AWG, 2.5 → 6 mm² 27mm - Nylon - CE
JST SD Series, Insulated Crimp Closed End Connector, 1.5 → 3 mm², 16 → 14 AWG JST 6200 1.5 → 3 mm², 16 → 14 AWG 17.1mm - Nylon - SD
Molex 19160 Series, Insulated Tin Plated Crimp Butt Splice Terminal, 22 → 12 AWG, 9.1mm Diameter, Natural Molex 1800 22 → 12 AWG 19.3mm 9.1mm Nylon Natural 19160
TE Connectivity 329251 Series, Insulated Tin Plated Crimp Closed End Connector, 22 → 12 AWG, 11.56mm Diameter, TE Connectivity 500 22 → 12 AWG 31.75mm 11.56mm PVC Translucent 329251
Molex 19160 Series, Insulated Tin Plated Crimp Butt Splice Terminal, 16 → 10 AWG, 11.4mm Diameter, Natural Molex 200 16 → 10 AWG 22.8mm 11.4mm Nylon Natural 19160
3M 512 Series, Insulated Crimp Closed End Connector, 22 → 8 AWG, Red
  • RS Stock No. 837-7011
  • Brand 3M
  • Mfr. Part No. 512-BAG
3M 0 22 → 8 AWG - - - Red 512
JST CE Series, Insulated Crimp Closed End Connector, 12 → 10 AWG, 2.5 → 6 mm² JST 0 12 → 10 AWG, 2.5 → 6 mm² 27mm - Nylon - CE
JST SD Series, Insulated Crimp Closed End Connector, 1.5 → 3 mm², 16 → 14 AWG JST 0 1.5 → 3 mm², 16 → 14 AWG 17.1mm - Nylon - SD
TE Connectivity 329251 Series, Insulated Tin Plated Crimp Closed End Connector, 22 → 12 AWG, 11.56mm Diameter, TE Connectivity 0 22 → 12 AWG 31.75mm 11.56mm PVC Translucent 329251
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 13 of 13 results