RS PRO

Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.

You are viewing 1 - 20 of 367 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Number Of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Pitch Contact Material Current Rating Dimensions Depth Length Width Pole Format Contact Size Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
Amphenol FCI D-Subminiature Series 7.62mm Pitch Straight Crimp D-sub Connector, Plug Amphenol FCI 18900 - Male Straight - Gold over Nickel D-Subminiature 8656 7.62mm Phosphor Bronze 5A 14.2 x 2.48 x 2.16mm 2.16mm 14.2mm 2.48mm 1P - - - -
Amphenol FCI Basics+ Series 2.54mm Pitch Straight Crimp D-sub Connector, Socket Amphenol FCI 9940 - Female Straight - Gold Basics+ 75231 2.54mm Brass - 11.68 x 1.7 x 1.93mm 1.93mm 11.68mm 1.7mm - - - +105°C -40°C
Molex FCT Series Crimp D-sub Connector, Plug, 9 Pin Molex 195 9 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 9P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 15 Pin Molex 170 15 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 15P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 50 Pin Molex 146 50 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 50P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 50 Pin Molex 124 50 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 50P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 15 Pin Molex 115 15 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 15P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 37 Pin Molex 76 37 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 37P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 9 Pin Molex 70 9 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 9P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 25 Pin Molex 36 25 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 25P - 1 kV dc +130°C -55°C
Amphenol FCI Crimp D-sub Connector Amphenol FCI 0 - - - - - - - - - - - - - - - - - - -
Amphenol FCI D-Subminiature Series 7.62mm Pitch Straight Crimp D-sub Connector, Plug Amphenol FCI 0 - Male Straight - Gold over Nickel D-Subminiature 8656 7.62mm Phosphor Bronze 5A 14.2 x 2.48 x 2.16mm 2.16mm 14.2mm 2.48mm 1P - - - -
Molex FCT Series Crimp D-sub Connector, Plug, 15 Pin Molex 0 15 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 15P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 25 Pin Molex 0 25 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 25P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 25 Pin Molex 0 25 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 25P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 37 Pin Molex 0 37 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 37P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 50 Pin Molex 0 50 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 50P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Plug, 9 Pin Molex 0 9 Male - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 9P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 15 Pin Molex 0 15 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 15P - 1 kV dc +130°C -55°C
Molex FCT Series Crimp D-sub Connector, Socket, 25 Pin Molex 0 25 Female - Thermoplastic - FCT 172704 - Copper Alloy 7.5A - - - - 25P - 1 kV dc +130°C -55°C
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 367 results