RS PRO

Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.

374
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 20 of 374 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
Harmony - ampoule à incandescence - BA 7 Schneider Electric 0 24 V dc - 4 A - - - - - -
Midget Groove Indicator Light, Clear, 28 V, 40 mA, 4000h RS Pro 11215 28 V Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
BA15d Indicator Light, Clear, 24 V ac, 200 mA, 1000h RS Pro 6835 24 V ac BA15d 200 mA 16mm T16 35 mm Clear 30 lm 1000h
BA9s Indicator Light, Clear, 24 V, 50 mA, 5000h RS Pro 5920 24 V BA9s 50 mA 10.5mm T3 1/4 29 mm Clear 4 lm 5000h
Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h RS Pro 5610 24 V Wedge 30 mA 5mm T1 1/2 20 mm Clear 1.25 lm 5000h
Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h RS Pro 5320 12 V Wire Terminal 60 mA 3.15mm T1 41.35 mm Clear 1.9 lm 10000h
E10 Indicator Light, Clear, 24 V, 50 mA, 5000h RS Pro 5180 24 V E10 50 mA 10mm T3 1/4 28 mm Clear 4 lm 5000h
BA9s Indicator Light, Clear, 130 V, 20 mA, 1000h RS Pro 4910 130 V BA9s 20 mA 10mm T3 1/4 28 mm Clear 3 lm 1000h
BA9s Indicator Light, Clear, 24 V, 120 mA, 5000h RS Pro 4510 24 V BA9s 120 mA 10mm T10 28 mm Clear 10.7 lm 5000h
BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h RS Pro 4420 130 V BA9s 20 mA 10mm T10 28 mm Clear 4.5 lm 3000h
BA9s Indicator Light, Clear, 240 V, 13 mA, 1000h RS Pro 4360 240 V BA9s 13 mA 10mm T3 1/4 28 mm Clear 3.8 lm 1000h
Axial Indicator Light, Clear, 6.5 V, 250 mA, 5000h RS Pro 4100 6.5 V Axial 250 mA 7mm T6.2 20 mm Clear 5 lm 5000h
BA9s Indicator Light, Clear, 6.5 V, 150 mA, 3000h RS Pro 3990 6.5 V BA9s 150 mA 10.5mm T3 1/4 29 mm Clear 6 lm 3000h
E10 Indicator Light, Clear, 6.5 V, 300 mA, 4000h RS Pro 3880 6.5 V E10 300 mA 10mm T3 1/4 28 mm Clear 12 lm 4000h
Wire Terminal Indicator Light, Clear, 6 V, 55 mA, 10000h RS Pro 3860 6 V Wire Terminal 55 mA 5.1mm T1 1/2 13.2 mm Clear 1 lm 10000h
Wedge Indicator Light, Clear, 24 V, 40 mA, 10000h RS Pro 3840 24 V Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
BA9s Indicator Light, Clear, 12 V, 160 mA, 10000h RS Pro 3760 12 V BA9s 160 mA 9mm T9 24 mm Clear 6.3 lm 10000h
BA9s Indicator Light, Clear, 24 V, 80 mA, 7000h RS Pro 3550 24 V BA9s 80 mA 10mm T10 28 mm Clear 6.3 lm 7000h
BA9s Indicator Light, Clear, 6 V, 200 mA, 15000h RS Pro 3550 6 V BA9s 200 mA 10.5mm T3 1/4 29 mm Clear 3.8 lm 15000h
Wedge Indicator Light, Clear, 28 V, 40 mA, 10000h RS Pro 3470 28 V Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 374 results