RS PRO

Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.


How do flexible hoses work?


A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.


What are braided stainless steel hoses used for?


As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 218 300mm 15 mm Compression 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 15mm Compression
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 95 300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 1/2in -
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 65 300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 64 300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Potable Water 15 bar Brass Brass 1/2in 1/2in -
Braided hose 15mm comp x1/2in BSPF 900mm RS Pro 58 900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 51 300mm 3/4 in BSP Female 22 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 3/4in 22mm Compression
JG Speedfit 300mm Long 10 bar Flexible Hose JG Speedfit 50 300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -
Braided hose 15mm comp x 3/4in BSPF 30cm RS Pro 44 300mm 15 mm Compression 3/4 in BSP Female - Sanitary Installation - Brass - 15mm 3/4in -
Braided hose 22mm comp x 3/4in BSPF RS Pro 41 900mm 22 mm Compression 3/4 in BSP Female - Sanitary Installation - Brass - 22mm 3/4in -
Braided hose 15mm comp x1/2in BSPF 500mm RS Pro 33 500mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS PRO 300mm Long EPDM 10 bar Flexible Hose RS Pro 33 300mm 3/4 in BSP Female 3/4 in BSP Male EPDM Air Conditioning, General Heating Applications, Ventilation 10 bar Brass Brass 3/4in 3/4in -
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 26 300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
15mmX1/2X90cm Flexi Tap Connector Long RS Pro 22 900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - - - 15mm 1/2in -
RS PRO 500mm Long EPDM, Stainless Steel Flexible Hose RS Pro 18 500mm 15 mm Female 1/2 in Female EPDM, Stainless Steel Cold Water, Hot Water - - - 15mm 1/2in -
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 16 300mm 15 mm Push Fit 15 mm Push Fit EPDM Cold Water, Hot Water 15 bar Plastic Plastic 15mm 15mm Push Fit
Watts 300mm Long 10 bar Flexible Hose
  • RS Stock No. 300-5323
  • Brand Watts
  • Mfr. Part No. 315298 099041 7
Watts 12 300mm 15 mm Male 17 mm Female - Sanitary Installation 10 bar Stainless Steel Stainless Steel 15mm 17mm -
JG Speedfit 300mm Long 10 bar Flexible Hose JG Speedfit 11 300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -
RS PRO 300mm Long EPDM 15 bar Flexible Hose RS Pro 11 300mm 1/2 in BSP Female 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 1/2in 15mm Compression
Watts 300mm Long 16 bar Flexible Hose
  • RS Stock No. 300-5339
  • Brand Watts
  • Mfr. Part No. 315298 099012 7
Watts 11 300mm 15 mm Female 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -
JG Speedfit 300mm Long 10 bar Flexible Hose JG Speedfit 10 300mm - - - Potable Water 10 bar - - 15mm 15mm -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 28 results