RS PRO

Hazardous Area Floodlights

Hazardous area floodlights use high intensity lamps to illuminate large areas. They are most commonly available with LED (light emitting diode) lightsas this technology is very efficient and wastes little energy in the form of heat. In hazardous environments excess heat could provide an ignition source so LED floodlights are preferred to fluorescent lampsor halogen lights.

What are hazardous area floodlights used for?

Hazardous area floodlights are used when lighting is required in harsh environments. This means the floodlight may be exposed to corrosive materials, dangerous locations or explosive environments. The suitability of the hazardous area floodlight must be assessed against the intended environment to ensure it will work correctly and won't introduce any new risks.

Types of hazardous area floodlights

Hazardous area floodlights are typically corrosive resistant. They are also portable and commonly found in manual work environments. They range in temperature classification, output power and zone classification (how hazardous an environment they can be used in).

You are viewing 1 - 2 of 2 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Zone Classification Temperature Classification Wattage Voltage Rating Depth Height Width Current Rating Case Material Hazardous Area Certification IP Rating Series Operating Temperature Range Number of LEDs Minimum Operating Temperature
105 W Hazardous Area Floodlight LED, Zone 1, 2, 21, 22, Temp T5, T6, 100 → 254 V ac
  • RS Stock No. 173-5623
  • Brand DTS
  • Mfr. Part No. XLF105P-00000
DTS 4 1, 2, 21, 22 T5, T6 105 W 100 → 254 V ac 256 mm 270mm 490 mm 0.5 A @ 230 V ac Aluminium Alloy ATEX, IECEx IP66 XLF +20 → +55°C 12 -20°C
150 W Hazardous Area Floodlight LED, Zone 1, Temp T5, 100 → 277 V ac Dialight 0 1 T5 150 W 100 → 277 V ac 371 mm 525mm 554 mm - - ATEX - - - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 2 of 2 results