RS PRO

PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.
You are viewing 1 - 20 of 42 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature Series
Nexperia 74HC4046AD,652, PLL Circuit, 16-Pin SOIC Nexperia 0 1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V - -40 °C -
Nexperia 74HCT4046AD,112, PLL Circuit, 16-Pin SOIC Nexperia 0 1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V - -40 °C -
Texas Instruments CD74HCT4046AM, PLL Circuit, 16-Pin SOIC Texas Instruments 0 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V - -55 °C -
Nexperia HEF4046BT,652, PLL Circuit, 16-Pin SOIC Nexperia 3550 1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C - 3 V - -40 °C -
Texas Instruments CD74HC4046AM96, PLL Circuit, 16-Pin SOIC Texas Instruments 1420 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments CD74HC297E, PLL Circuit, 16-Pin PDIP Texas Instruments 812 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments CD4046BEE4, PLL Circuit, 16-Pin PDIP Texas Instruments 550 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V - -55 °C -
Texas Instruments CD4046BPW, PLL Circuit, 1.4MHz, 16-Pin TSSOP Texas Instruments 525 1 0.1 → 1 μA 1.4MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 18 V +125 °C 1.6 MHz, 2.4 MHz 5 V 0.8 MHz, 1.4 MHz -55 °C -
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC ON Semiconductor 431 - ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V 0.5MHz -55 °C -
Nexperia 74HCT4046AD,112, PLL Circuit, 16-Pin SOIC Nexperia 240 1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V - -40 °C -
Texas Instruments CD4046BEE4, PLL Circuit, 16-Pin PDIP Texas Instruments 240 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V - -55 °C -
Texas Instruments CD74HC4046AE, PLL Circuit, 16-Pin PDIP Texas Instruments 230 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments SN74LV4046AN, PLL Circuit, 16-Pin PDIP Texas Instruments 185 - ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V - -40 °C -
Nexperia 74HC4046AD,652, PLL Circuit, 16-Pin SOIC Nexperia 140 1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V - -40 °C -
Texas Instruments TRF3765IRHBT, PLL Circuit, 350MHz, 32-Pin VQFN Texas Instruments 74 - 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V 300MHz -40 °C -
Texas Instruments CD74HC7046AM, PLL Circuit, 16-Pin SOIC Texas Instruments 60 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V - -55 °C -
Nexperia 74HCT9046AD,112, PLL Circuit, 16-Pin SOIC Nexperia 40 1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V - -40 °C -
Texas Instruments CD74HCT7046AE, PLL Circuit, 16-Pin PDIP Texas Instruments 27 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V - -55 °C -
Texas Instruments TLC2932AIPW, PLL Circuit, 14-Pin TSSOP Texas Instruments 14 1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V - -20 °C -
Texas Instruments CD74HCT4046AM, PLL Circuit, 16-Pin SOIC Texas Instruments 10 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V - -55 °C -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 42 results