RS PRO

PVC Pipes & Plastic Pipes

PVC pipes are non-toxic and are most commonly used for plumbing and drainage. They’ve fast become the replacement material for lead and metal piping, such as threaded steel, copper and aluminium pipes. PVC has many benefits over traditional metal pipework. Its strength and durability along with low cost and easy installation has made it the go to material for use in water based plumbing jobs. The smooth surface of PVC pipe results in an efficient flow rate and reduces pumping costs and energy use. PVC is easy to machine, cut and connect allowing close tolerances to be achieved with either push fit or threaded compression style fittings and can be used with PVC cement for added strength. When used with leak-free PVC fittings water loss is eliminated.


What is the Difference between PVC and PVC-U Pipe?


PVC stands for Polyvinyl Chloride and is a type of plastic that includes plasticisers that make it softer and more flexible. PVC-U stands for Unplasticised Polyvinyl Chloride which does not contain plasticiser making it more rigid and durable than standard PVC.


Benefits of PVC Pipe


PVC pipe is flexible, durable and resistant to sunlight, oxidation, corrosion and various chemicals.


Applications


PVC pipe is ideal for use in pipework applications involved in conveying non-potable water in irrigation systems, plumbing systems and pool circulation systems.


Benefits of PVC-U Pipe


PVC-U pipe is rigid and less flexible than PVC pipe and, as a result, more durable. This pipe has a high resistance to chemicals and corrosion and is both fire resistant and recyclable. PVC-U pipe can be used at temperature ranges of 0°C to 60°C at a wide range of operating pressures and has excellent thermal and insulating properties. Some PVC-U pipe is WRAS (Water Regulations Advisory Scheme) approved.


PVC-U Pipe Applications


PVC-U pipe, due to its strength and high resistance to chemicals and corrosion, is often used in plumbing, drainage and sewage applications. The high chemical resistance of this pipe means that it is ideal for the safe transportation of acids, alkalis and chemical concentrates without the risk of corrosion and environmental pollution.


Types of Pipe


PVC and PVC-U pipe is available in a range of lengths, wall thicknesses and diameters to suit a wide range of applications. A full range of

Read Less

You are viewing 1 - 20 of 46 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Length Wall Thickness Outer Diameter Material
Georg Fischer PVC Pipe, 2m long x 25mm OD, 1.9mm Wall Thickness Georg Fischer 396 2m 1.9mm 25mm PVC-U
Georg Fischer PVC Pipe, 2m long x 1in OD, 2.7mm Wall Thickness Georg Fischer 279 2m 2.7mm 1in PVC-U
Georg Fischer PVC Pipe, 2m long x 40mm OD, 3.0mm Wall Thickness Georg Fischer 255 2m 3.0mm 40mm PVC-U
JG Speedfit Nylon Pipe, 3m long x 22mm OD, 2mm Wall Thickness JG Speedfit 230 3m 2mm 22mm Nylon
Georg Fischer PVC Pipe, 2m long x 32mm OD, 2.4mm Wall Thickness Georg Fischer 177 2m 2.4mm 32mm PVC-U
Georg Fischer PVC Pipe, 2m long x 20mm OD, 1.5mm Wall Thickness Georg Fischer 159 2m 1.5mm 20mm PVC-U
Georg Fischer PVC Pipe, 2m long x 3/4in OD, 2.5mm Wall Thickness Georg Fischer 135 2m 2.5mm 3/4in PVC-U
Georg Fischer PVC Pipe, 2m long x 50mm OD, 3.7mm Wall Thickness Georg Fischer 123 2m 3.7mm 50mm PVC-U
Polyplumb Polypropylene Pipe, 2m long x 40mm OD Polyplumb 120 2m - 40mm PP
Georg Fischer PVC Pipe, 2m long x 32mm OD, 2.4mm Wall Thickness Georg Fischer 117 2m 2.4mm 32mm PVC-U
Georg Fischer PVC Pipe, 2m long x 63mm OD, 4.7mm Wall Thickness Georg Fischer 102 2m 4.7mm 63mm PVC-U
Georg Fischer PVC Pipe, 2m long x 20mm OD, 1.5mm Wall Thickness Georg Fischer 99 2m 1.5mm 20mm PVC-U
JG Speedfit Nylon Pipe, 3m long x 15mm OD, 1.5mm Wall Thickness JG Speedfit 95 3m 1.5mm 15mm Nylon
Georg Fischer PVC Pipe, 2m long x 33.3mm OD, 2.7mm Wall Thickness Georg Fischer 93 2m 2.7mm 33.3mm PVC-U
Georg Fischer PVC Pipe, 2m long x 17mm OD, 1.9mm Wall Thickness Georg Fischer 90 2m 1.9mm 17mm PVC-U
Georg Fischer PVC Pipe, 2m long x 21.2mm OD, 2.1mm Wall Thickness Georg Fischer 84 2m 2.1mm 21.2mm PVC-U
Georg Fischer PVC Pipe, 2m long x 60mm OD, 4.5mm Wall Thickness Georg Fischer 75 2m 4.5mm 60mm PVC-U
Georg Fischer PVC Pipe, 2m long x 21.2mm OD, 2.1mm Wall Thickness Georg Fischer 72 2m 2.1mm 21.2mm PVC-U
JG Speedfit Polyethylene Pipe, 25m long x 15mm OD JG Speedfit 67 25m - 15mm PE
Georg Fischer PVC Pipe, 2m long x 16mm OD, 1.8mm Wall Thickness Georg Fischer 66 2m 1.2mm 16mm PVC-U
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 46 results