RS PRO

RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.
You are viewing 1 - 20 of 435 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Overall Dimensions Breaking Capacity Overall Width Overall Depth Overall Length Application Rated AC Voltage Special Features Standards Met Tripping Characteristics Terminal Contact Type Break Time Circuit Breaker Type Tripping Mechanism Earth Leakage Protection Type
1P + N 10 kA 16 A RCBO, Trip Sensitivity 30mA PXK PXK-C Eaton 3 PXK PXK-C 16 A 30mA 1P + N - - 10 kA - - - Residential and Commercial Application 240 V - - Type C - - - - A
1P + N 6 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4371
  • Brand ABB
  • Mfr. Part No. DS-ARC1 C10 A30
ABB 2 System Pro M Compact DS-ARC1 10 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4376
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M B10 A30
ABB 1 System Pro M Compact DS-ARC1 10 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 10 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4382
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M C10 A30
ABB 1 System Pro M Compact DS-ARC1 10 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 13 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4378
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M B13 A30
ABB 1 System Pro M Compact DS-ARC1 13 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 10 kA 13 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4384
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M C13 A30
ABB 1 System Pro M Compact DS-ARC1 13 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4379
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M B16 A30
ABB 1 System Pro M Compact DS-ARC1 16 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 10 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4385
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M C16 A30
ABB 1 System Pro M Compact DS-ARC1 16 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4386
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M C20 A30
ABB 1 System Pro M Compact DS-ARC1 20 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4380
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M B20 A30
ABB 1 System Pro M Compact DS-ARC1 20 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 10 kA 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4381
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M C6 A30
ABB 1 System Pro M Compact DS-ARC1 6 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 10 kA 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4375
  • Brand ABB
  • Mfr. Part No. DS-ARC1 M B6 A30
ABB 1 System Pro M Compact DS-ARC1 6 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 10 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 6 kA 10 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4366
  • Brand ABB
  • Mfr. Part No. DS-ARC1 B10 A30
ABB 1 System Pro M Compact DS-ARC1 10 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 6 kA 13 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4372
  • Brand ABB
  • Mfr. Part No. DS-ARC1 C13 A30
ABB 1 System Pro M Compact DS-ARC1 13 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 6 kA 13 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4367
  • Brand ABB
  • Mfr. Part No. DS-ARC1 B13 A30
ABB 1 System Pro M Compact DS-ARC1 13 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 6 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4373
  • Brand ABB
  • Mfr. Part No. DS-ARC1 C16 A30
ABB 1 System Pro M Compact DS-ARC1 16 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 6 kA 16 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4368
  • Brand ABB
  • Mfr. Part No. DS-ARC1 B16 A30
ABB 1 System Pro M Compact DS-ARC1 16 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 6 kA 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4369
  • Brand ABB
  • Mfr. Part No. DS-ARC1 B20 A30
ABB 1 System Pro M Compact DS-ARC1 20 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
1P + N 6 kA 20 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4374
  • Brand ABB
  • Mfr. Part No. DS-ARC1 C20 A30
ABB 1 System Pro M Compact DS-ARC1 20 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type C - - RCBO - A
1P + N 6 kA 6 A RCBO, DIN Rail Mount, Trip Sensitivity 30mA System Pro M Compact DS-ARC1
  • RS Stock No. 181-4365
  • Brand ABB
  • Mfr. Part No. DS-ARC1 B6 A30
ABB 1 System Pro M Compact DS-ARC1 6 A 30mA 1P + N DIN Rail Mount 52.2 x 69 x 85mm 6 kA 69mm 85mm 52.2mm Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars 230 → 240 V - - Type B - - RCBO - A
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 435 results