RS PRO

RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.
You are viewing 1 - 20 of 545 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Number of Poles Model Number Current Rating Trip Sensitivity Rated AC Voltage Mounting Style Range Break Time Series Overall Length Application Overall Dimensions Overall Width Overall Depth Special Features Tripping Characteristics Breaking Capacity Standards Met Circuit Breaker Type
2P 25 A, RCD Switch, Trip Sensitivity 10mA, DIN Rail DDA200 ABB 0 2P DDA202 25 A 10mA 400 V DIN Rail - - DDA200 70mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
2P 25 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail DDA200 ABB 0 2P DDA202 25 A 300mA 400 V DIN Rail - - DDA200 70mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
2P 25 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 2P DDA202 25 A 30mA 400 V DIN Rail - - DDA200 70mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
2P 25 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 2P DDA202 25 A 30mA 400 V DIN Rail - - DDA200 70mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type A - IEC/EN 61009 RCD
4P 25 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail DDA200 ABB 0 4P DDA204 25 A 300mA 400 V DIN Rail - - DDA200 105mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
4P 25 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail FH200 ABB 0 4P F204 25 A 300mA 400 V DIN Rail - - FH200 70mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type AC - IEC/EN 61008 RCD
4P 25 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 4P DDA204 25 A 30mA 400 V DIN Rail - - DDA200 105mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
4P 40 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail DDA200 ABB 0 4P DDA204 40 A 300mA 400 V DIN Rail - - DDA200 105mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
4P 40 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail FH200 ABB 0 4P F204 40 A 300mA 400 V DIN Rail - - FH200 70mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type AC - IEC/EN 61008 RCD
4P 40 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 4P DDA204 40 A 30mA - DIN Rail - - DDA200 140mm Industrial, Tertiary - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type B - IEC/EN 61009, IEC/EN 62423 RCD
4P 40 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 4P DDA204 40 A 30mA 400 V DIN Rail - - DDA200 105mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
4P 40 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail FH200
  • RS Stock No. 183-3610
  • Brand ABB
  • Mfr. Part No. T235833
ABB 0 4P F204 40 A 30mA - DIN Rail - - FH200 72mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type B - IEC/EN 61008 RCD
4P 40 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail FH200
  • RS Stock No. 183-3634
  • Brand ABB
  • Mfr. Part No. 2CSF204023R1400
ABB 0 4P F204 40 A 30mA 400 V DIN Rail - - FH200 70mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type AC - IEC/EN 61008 RCD
4P 40 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail FH200 ABB 0 4P F204 40 A 30mA 400 V DIN Rail - - FH200 70mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type A - IEC/EN 61008 RCD
4P 63 A, RCD Switch, Trip Sensitivity 300mA, DIN Rail DDA200 ABB 0 4P DDA204 63 A 300mA 400 V DIN Rail - - DDA200 140mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
4P 63 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail DDA200 ABB 0 4P DDA204 63 A 30mA 400 V DIN Rail - - DDA200 140mm Commercial, Industrial, Residential - 69mm 93mm Protection Against the Effects of Sinusoidal Alternating Earth Fault Current Type AC - IEC/EN 61009 RCD
ABB FH200 4P 63 A RCD Switch, Trip Sensitivity 30mA, DIN Rail Mounted ABB 0 4P F204 63 A 30mA 400 V DIN Rail - - FH200 70mm Domestic - 69mm 85mm Protection to People and Installations Against Fault Current to Earth Type AC - IEC/EN 61008 RCD
Eaton FRCDM FRCdM 4P 40 A RCD Switch, Trip Sensitivity 300mA, DIN Rail Mounted Eaton 0 4 - 40 A 300mA 240 V DIN Rail FRCdM - FRCDM 70mm Frequency Converter 70 x 76 x 80mm 76mm 80mm - - 500 A - RCD
Eaton FRCDM FRCdM 4P 40 A RCD Switch, Trip Sensitivity 300mA, DIN Rail Mounted Eaton 0 4 - 40 A 300mA 240 V DIN Rail FRCdM - FRCDM 70mm Industrial and Advanced Commercial Applications 70 x 76 x 80mm 76mm 80mm - Type B 500 A - RCD
Eaton FRCDM FRCdM 4P 40 A Time Delay RCD Switch, Trip Sensitivity 300mA, DIN Rail Mounted Eaton 0 4 - 40 A 300mA 240 V DIN Rail FRCdM Time Delay FRCDM 70mm Frequency Converter 70 x 76 x 80mm 76mm 80mm - - 500 A - RCD
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 545 results