RS PRO

Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection
You are viewing 1 - 20 of 8387 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Maximum Continuous Forward Current Diode Configuration Maximum Forward Current Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Maximum Reverse Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Peak Reverse Recovery Time Height Diameter Dimensions Peak Non-Repetitive Forward Surge Current
ON Semi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G
  • € 0.22
  • Each (On a Reel of 8000)
  • Check Stock Levels
  • Compare
ON Semiconductor 8000 50mA Single - - 1 2V - Surface Mount X2DFN Schottky Schottky 2 - - - - - - - -
ON Semi 200V 8A, Dual Diode, 8-Pin DFN NRVHP820MFDWFT1G
  • € 0.54
  • Each (On a Reel of 1500)
  • Check Stock Levels
  • Compare
ON Semiconductor 2979 8A - - - 2 200V - Surface Mount DFN - - 8 - - - 50ns - - - 80A
ON Semi 1200V 22.5A, SiC Schottky Diode, 3-Pin DPAK FFSD08120A
  • € 4.50
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 2495 22.5A Single - - 1 1200V - Surface Mount TO-252 SiC Schottky Schottky 3 - - - - - - - 530A
ON Semi 650V 18A, SiC Schottky Diode, 3-Pin DPAK FFSD1065A
  • € 3.08
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 2495 18A Single - - 1 650V - Surface Mount TO-252 SiC Schottky Schottky 3 - - - - - - - 760A
ON Semi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
  • € 0.66
  • Each (On a Reel of 1500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1500 8A - - - 2 200V - Surface Mount DFN - - 8 - - - 50ns - - - 80A
ON Semi 1200V 17A, SiC Schottky Diode, 2-Pin TO-247 FFSH10120A-F085 ON Semiconductor 0 17A Single - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 2 - - - - - - - 850A
ON Semi 1200V 22.5A, SiC Schottky Diode, 3-Pin DPAK FFSD08120A ON Semiconductor 0 22.5A Single - - 1 1200V - Surface Mount TO-252 SiC Schottky Schottky 3 - - - - - - - 530A
ON Semi 1200V 26A, SiC Schottky Diode, 2-Pin TO-247 FFSH15120A ON Semiconductor 0 26A Single - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 2 - - - - - - - 920A
ON Semi 1200V 30A, SiC Schottky Diode, 2-Pin TO-247 FFSH20120A-F085 ON Semiconductor 0 30A Single - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 2 - - - - - - - 1.19kA
ON Semi 1200V 46A, SiC Schottky Diode, 2-Pin TO-247 FFSH30120A ON Semiconductor 0 46A Single - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 2 - - - - - - - 1.5kA
ON Semi 1200V 50A, SiC Schottky Diode, 3-Pin TO-247 FFSH40120ADN-F085 ON Semiconductor 0 50A Dual Common Anode - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 3 - - - - - - - 1.19kA
ON Semi 1200V 77A, SiC Schottky Diode, 2-Pin TO-247 FFSH50120A ON Semiconductor 0 77A Single - - 1 1200V - Through Hole TO-247 SiC Schottky Schottky 2 - - - - - - - 1.7kA
ON Semi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G ON Semiconductor 0 4A - - - 2 200V - Surface Mount DFN - - 8 - - - 40ns - - - 40A
ON Semi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G
  • € 0.32
  • Each (On a Reel of 1500)
  • Check Stock Levels
  • Compare
ON Semiconductor 0 4A - - - 2 200V - Surface Mount DFN - - 8 - - - 40ns - - - 40A
ON Semi 200V 8A, Dual Diode, 8-Pin DFN NRVHP820MFDWFT1G ON Semiconductor 0 8A - - - 2 200V - Surface Mount DFN - - 8 - - - 50ns - - - 80A
ON Semi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G ON Semiconductor 0 8A - - - 2 200V - Surface Mount DFN - - 8 - - - 50ns - - - 80A
ON Semi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G ON Semiconductor 0 50mA Single - - 1 2V - Surface Mount X2DFN Schottky Schottky 2 - - - - - - - -
ON Semi 650V 10A, SiC Schottky Diode, 2-Pin TO-220F FFSPF1065A ON Semiconductor 0 10A Single - - 1 650V - Through Hole TO-220F SiC Schottky Schottky 2 - - - - - - - 720A
ON Semi 650V 18A, SiC Schottky Diode, 3-Pin DPAK FFSD1065A ON Semiconductor 0 18A Single - - 1 650V - Surface Mount TO-252 SiC Schottky Schottky 3 - - - - - - - 760A
ON Semi 650V 20A, SiC Schottky Diode, 2-Pin TO-220F FFSPF2065A ON Semiconductor 0 20A Single - - 1 650V - Through Hole TO-220F SiC Schottky Schottky 2 - - - - - - - 1.1kA
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 8387 results