RS PRO

Security Lights

You are viewing 1 - 20 of 27 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Wattage Voltage IP Rating Number of LEDs Sensor Luminosity Dimensions Colour Temperature Height Life Hours Width Depth Solar Panel Series Case Material Standards Met Floodlight Type Maximum Operating Temperature Minimum Operating Temperature EU Energy Efficiency Rating Lamp Type Beam Angle Operating Temperature Range
IP44 PIR halogen outdoor floodlight,120W RS Pro 120 W - IP44 - - - 220 x 140 x 108 mm - 220mm - 140 mm 108 mm - - Zinc Alloy - - - - - Halogen - -
Eco Wedge Solar Welcome Light Solar Centre 50 W V IP64 4 Motion Sensor - 113 x 85 x 50 mm - 113mm - 85 mm 50 mm Yes Eco Wedge Plastic - - - - - LED - -
IP44 PIR switched halogen flood,500W RS Pro 400 W - IP44 - - - 265 x 185 x 125 mm - 265mm - 185 mm 125 mm - - Zinc Alloy - - - - - Halogen - -
IP65 230V 130W 6000K LED FLOODLIGHT BLK Knightsbridge 130 W 230 V IP65 308 PIR 11600 lm 390 x 285 x 110 mm 6000K 390mm 25000h 285 mm 110 mm No FLS Die Cast Aluminium CE, EN 60598-2-5, ISO 9001 Outdoor - - A+ LED - -
LED Floodlight , 800-900LM 10W IP65 PIR RS Pro 10 W 85 → 265 V IP65 1 PIR 800 → 900 lm 190 x 115 x 88 mm 6500K 190mm 50000h 115 mm 88 mm No - Aluminium CE, DLC, FCC, UL Outdoor +45°C -30°C A+ LED 120° -30 → +45°C
SOLARSENTRY 1000 RS Pro 9 W 7.4 V IP44 - Day and Night Auto Sensor, Motion Sensor 1000 lm 105 x 170 x 115 mm - 105mm 8h 170 mm 115 mm Yes - Aluminium CE Certified Security Light - - - LED 180° -
EVO SMD Solar Security Light Solar Centre 100 W - IP56 - Motion Sensor - 150 x 110 x 150 mm - 150mm - 110 mm 150 mm Yes SS9 - - - - - - LED - -
30W PIR SMD LED Floodlight - 2,400 lm
  • RS Stock No. 133-6298
  • Brand RS PRO
  • Mfr. Part No. RSMINISTAR 30W - PIR
RS Pro 30 W 240 V IP54 - PIR 2400 lm 57 x 212 x 158 mm - 57mm - 212 mm 158 mm No - Aluminium CE LED PIR Floodlight - - - LED - -
20W PIR SMD LED Floodlight - 1,600 lm
  • RS Stock No. 133-6297
  • Brand RS PRO
  • Mfr. Part No. RSMINISTAR 20W - PIR
RS Pro 20 W 240 V IP54 - PIR 1600 lm 49 x 168 x 126 mm - 49mm - 168 mm 126 mm No - Aluminium CE LED PIR Floodlight - - - LED - -
SOLARSENTRY1100RC
  • RS Stock No. 171-8486
  • Brand RS PRO
  • Mfr. Part No. NSSOLARSENTRY1100RC
RS Pro 10 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 1100 lm 108 x 210 x 140 mm - 108mm 8h 210 mm 140 mm Yes - - CE Certified Outdoor - - - LED 120° -
Solar rechargeable PIR security light Solar Mate 2.5 W - - 45 PIR - 240 x 200 x 240 mm - - - - - Yes - - - - - - - LED - -
ispot SE 30W LED Floodlight 6K Black PIR RS Pro 30 W 220 → 240 V IP65 1 PIR 2400 lm 261 x 269 x 39 mm 6000K 39mm 50000h 261 mm 269 mm - - Aluminium - LED PIR Floodlight +60°C -40°C - LED 120° -40 → +60°C
SOLARSENTRY 400 RS Pro 3.5 W 3.7 V IP65 - Day and Night Auto Sensor, Motion Sensor 400 lm 42 x 115 x 103 mm - 42mm 50h 115 mm 103 mm Yes - - CE Certified Outdoor - - - LED 120° -
LED Floodlight 20W c/w PIR Black Theben / Timeguard 20 W 230 V ac IP55 - PIR 1260 lm 160 x 175 x 115 mm - 160mm - 175 mm 115 mm - LED PIR - - - - - A LED - -
ispot SE 50W LED Floodlight 6K Black PIR RS Pro 50 W 100 → 230 V IP65 1 PIR 2400 lm 261 x 269 x 49 mm 5000K 49mm 50000h 261 mm 269 mm - - Aluminium - LED PIR Floodlight +60°C -40°C - LED 120° -40 → +60°C
IP44 230V 50W 6000K LED FLOODLIGHT BLACK Knightsbridge 50 W 230 V IP44 100 PIR 4800 lm 256 x 223 x 135 mm 6000K 256mm 25000h 223 mm 135 mm No FLS Die Cast Aluminium CE, EN 60598-2-5, ISO 9001 Outdoor - - A LED - -
2 x 8W Twin LED PIR Floodlight Black Theben / Timeguard 8 W - IP44 2 PIR - 183.3 x 165 x 61.5 mm - 183.3mm - 165 mm 61.5 mm No - - - - - - A LED - -
LED Floodlight 10W c/w PIR Black Theben / Timeguard 10 W 230 V ac IP55 - PIR 685 lm 160 x 125 x 115 mm - 160mm - 125 mm 115 mm - LED PIR - - - - - A LED - -
LED Floodlight 30W c/w PIR Black Theben / Timeguard 30 W 230 V ac IP55 - PIR 2115 lm 180 x 245 x 115 mm - 180mm - 245 mm 115 mm - LED PIR - - - - - A LED - -
EVO15 Solar PIR Utility Light Solar Centre 50 W - IP44 15 PIR 9000 mcd 160 x 130 x 90 mm - 160mm - 130 mm 90 mm Yes EVO15 - - - - - - LED - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 27 results