RS PRO

Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection
4
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Body Orientation Stock Housing Material Current Rating Voltage Rating Dimensions Mounting Type Series Depth Length Width
SUBCON-PLUS-PROFIB Series, Phoenix Contact Right Angle Male Spring Terminal D-sub Connector, 9 Way, PCB Right Angle 54 ABS 1A 60 V 54.5 x 60 x 16mm PCB SUBCON-PLUS-PROFIB 16mm 54.5mm 60mm
SUBCON-PLUS-PROFIB/AX Series, Phoenix Contact Male Spring Terminal D-sub Connector, 9 Way, Cable Mount Straight 27 Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount SUBCON-PLUS-PROFIB/AX 17mm 31.5mm 58.2mm
SUBCON-PLUS-PROFIB/PG Series, Phoenix Contact Right Angle Male Spring Terminal D-sub Connector, 9 Way, Cable Mount Right Angle 18 Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount SUBCON-PLUS-PROFIB/PG 16mm 60mm 49.5mm
VS-09-PROFIB-SP Series, Phoenix Contact Male Spring Terminal D-sub Connector, 9 Way, Cable Mount Straight 0 PA 1A 63 V - Cable Mount VS-09-PROFIB-SP - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 4 of 4 results