RS PRO

Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.

What are touch screen controllers used for?
Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.

Types of touch screen controllers
Touch screen controllers come in two types: capacitive and resistive.

  • Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.
  • Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data.
You are viewing 1 - 20 of 77 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
AT42QT1010-MAHR, Touch Controller IC, 14 bit Digital Output, 8-Pin UDFN/USON
  • € 0.81
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Technology 2960 - 14 bit Digital Output - - UDFN/USON 8 1.8 V 2.05 x 2 x 0.55mm 2.05mm 2mm 0.55mm +85 °C -40 °C
AR1021-I/SO, Resistive Touch Screen Controller, 10 bit I2C, SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC Microchip Technology 218 - 10 bit I2C, SPI Resistive 4-Wire, 5-Wire, 8-Wire SOIC 20 - 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C -40 °C
AR1011-I/SO, Resistive Touch Screen Controller, 10 bit 140sps UART 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC Microchip 0 140sps 10 bit UART Resistive 4-Wire, 5-Wire, 8-Wire SOIC 20 2.5 → 5.25 V 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C -40 °C
AR1020-I/SO, Resistive Touch Screen Controller, 10 bit SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC Microchip 0 - 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire SOIC 20 3.3 → 5 V 12.8 x 7.5 x 2.05mm 12.8mm 7.5mm 2.05mm +85 °C -40 °C
AR1021-I/SO, Resistive Touch Screen Controller, 10 bit I2C, SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin SOIC Microchip Technology 0 - 10 bit I2C, SPI Resistive 4-Wire, 5-Wire, 8-Wire SOIC 20 - 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C -40 °C
AR1021-I/SS, Resistive Touch Screen Controller, 10 bit 140sps SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin SSOP Microchip 0 140sps 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire SSOP 20 2.5 → 5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +85 °C -40 °C
AT42QT1010-MAHR, Touch Controller IC, 14 bit Digital Output, 8-Pin UDFN/USON Microchip Technology 0 - 14 bit Digital Output - - UDFN/USON 8 1.8 V 2.05 x 2 x 0.55mm 2.05mm 2mm 0.55mm +85 °C -40 °C
BU21029MUV-E2, Resistive Touch Controller IC, 12 bit 4-Wire, 20-Pin VQFN
  • € 2.25
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
  • RS Stock No. 178-5644
  • Brand ROHM
  • Mfr. Part No. BU21029MUV-E2
ROHM 0 - 12 bit - Resistive 4-Wire VQFN 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C -20 °C
BU21029MUV-E2, Resistive Touch Controller IC, 12 bit 4-Wire, 20-Pin VQFN
  • RS Stock No. 178-5769
  • Brand ROHM
  • Mfr. Part No. BU21029MUV-E2
ROHM 0 - 12 bit - Resistive 4-Wire VQFN 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C -20 °C
MTCH105-I/ML, Capacitive Touch Controller IC, 16-Pin QFN Microchip Technology 0 - - - Capacitive - QFN 16 3.6 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +85 °C -40 °C
MTCH105-I/ML, Capacitive Touch Controller IC, 16-Pin QFN Microchip Technology 0 - - - Capacitive - QFN 16 3.6 (Maximum) V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +85 °C -40 °C
QT60240-ISG, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit I2C, Serial-SPI Hard-Wire, 32-Pin MLF Microchip Technology 3000 - 10 bit I2C, Serial-SPI Spread-Spectrum Charge-Transfer Hard-Wire MLF 32 1.8 → 5.25 V 5 x 5 x 0.95mm 5mm 5mm 0.95mm +85 °C -40 °C
AT42QT1060-MMU, Spread-Spectrum Charge-Transfer Touch Screen Controller, 8 bit Serial-I2C, 28-Pin QFN Microchip Technology 2972 - 8 bit Serial-I2C Spread-Spectrum Charge-Transfer - QFN 28 1.8 → 5.5 V 4.05 x 4.05 x 0.95mm 4.05mm 4.05mm 0.95mm +85 °C -40 °C
MTCH6102-I/SS, Touch Screen Controller, 28-Pin SSOP Microchip 1268 - - - - - SSOP 28 - 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm +85 °C -40 °C
CY8C20110-SX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin SOIC Cypress Semiconductor 1185 - - Serial-I2C Capacitive 2-Wire SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C -40 °C
AT42QT1010-TSHR, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 6-Pin SOT-23 Microchip Technology 850 - 14 bit Digital Output Spread-Spectrum Charge-Transfer - SOT-23 6 1.8 → 5.5 V 2.05 x 2 x 0.55mm 2.05mm 2mm 0.55mm +85 °C -40 °C
CY8C20180-SX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin SOIC Cypress Semiconductor 620 - - Serial-I2C Capacitive 2-Wire SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C -40 °C
AT42QT1070-SSUR, Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C, 14-Pin SOIC Microchip Technology 585 - - Serial-I2C Spread-Spectrum Charge-Transfer - SOIC 14 1.8 → 5.5 V 8.748 x 3.998 x 1.499mm 8.748mm 3.998mm 1.499mm +85 °C -40 °C
TSC2046IPW, Touch Screen Controller, 16-Pin TSSOP Texas Instruments 555 - - - - - TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C -40 °C
AT42QT2120-XU, Spread-Spectrum Charge-Transfer Touch Screen Controller Serial-I2C, 20-Pin TSSOP Microchip Technology 497 - - Serial-I2C Spread-Spectrum Charge-Transfer - TSSOP 20 1.8 → 5.5 V 6.5 x 4.5 x 1.05mm 6.5mm 4.5mm 1.05mm +85 °C -40 °C
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated on
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
You are viewing 1 - 20 of 77 results