E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2J Antenna 2JF0301P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS

RS Stock No.: 204-7541Brand: 2J AntennaManufacturers Part No.: 2JF0301P-010MC137-UFL
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Antenna Physical Form

Patch

Connector Type

UFL

Antenna Mounting Type

Adhesive

Lead Length

10mm

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

2.9dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Height

0.2mm

Dimensions

42 x 8.9 x 0.2mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

€ 10.55

€ 10.55 Each (ex VAT)

€ 12.55

€ 12.55 Each (inc. VAT)

2J Antenna 2JF0301P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS

€ 10.55

€ 10.55 Each (ex VAT)

€ 12.55

€ 12.55 Each (inc. VAT)

2J Antenna 2JF0301P-010MC137-UFL Patch Omnidirectional GPS Antenna with UFL Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.55
10 - 24€ 10.10
25 - 49€ 9.71
50 - 99€ 9.50
100+€ 9.16

Technical Document

Specifications

Antenna Physical Form

Patch

Connector Type

UFL

Antenna Mounting Type

Adhesive

Lead Length

10mm

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

2.9dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Height

0.2mm

Dimensions

42 x 8.9 x 0.2mm

Country of Origin

Slovakia