E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M PELTOR 71480 UV Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 434-3531Brand: 3M PELTORManufacturers Part No.: 71480-00010C
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Series

71480

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M PELTOR 71480 UV Safety Spectacles, Clear Polycarbonate Lens

P.O.A.

3M PELTOR 71480 UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

Series

71480

Lens Material

Polycarbonate (PC)

Country of Origin

Taiwan, Province Of China

You may be interested in