3M PELTOR Yellow Acetate Visor, Resistant To Chemical Splashes, Flying Particles

RS Stock No.: 765-959Brand: 3M PELTORManufacturers Part No.: V4D
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Chemical Splashes, Flying Particles

UV Protection

No

Anti-Fog

Yes

Body Colour

Black

Length

320mm

Shield Material

Acetate

Lens Colour

Yellow

Product details

Clear Anti-Fog Multi Visor

Clear visor provides excellent protection from splattering from the front and the side, while the shield and the angle of the visor minimise light reflections that can blind the wearer.

Clear visor with anti-fog treatment
Manufactured from cellulose acetate, very resistant to chemicals
The visor has excellent optical properties and is anti-fog treated on both sides for maximum field of view
Compatible with the Peltor Optime range of ear defenders for which helmet mounting fixtures are supplied already fitted to the Optime defender arms
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887 for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor, 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No. 506-8887
Weight: 120 g

You may be interested in
Stock information temporarily unavailable.

€ 41.95

€ 41.95 Each (ex VAT)

€ 49.92

€ 49.92 Each (inc. VAT)

3M PELTOR Yellow Acetate Visor, Resistant To Chemical Splashes, Flying Particles

€ 41.95

€ 41.95 Each (ex VAT)

€ 49.92

€ 49.92 Each (inc. VAT)

3M PELTOR Yellow Acetate Visor, Resistant To Chemical Splashes, Flying Particles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resistant To

Chemical Splashes, Flying Particles

UV Protection

No

Anti-Fog

Yes

Body Colour

Black

Length

320mm

Shield Material

Acetate

Lens Colour

Yellow

Product details

Clear Anti-Fog Multi Visor

Clear visor provides excellent protection from splattering from the front and the side, while the shield and the angle of the visor minimise light reflections that can blind the wearer.

Clear visor with anti-fog treatment
Manufactured from cellulose acetate, very resistant to chemicals
The visor has excellent optical properties and is anti-fog treated on both sides for maximum field of view
Compatible with the Peltor Optime range of ear defenders for which helmet mounting fixtures are supplied already fitted to the Optime defender arms
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887 for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor, 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No. 506-8887
Weight: 120 g

You may be interested in