E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 101 36 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 163-3308Brand: 3MManufacturers Part No.: 10136-6000EL
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

150.0 V, 200.0 V

Length

32.2mm

Width

12.7mm

Depth

9.1mm

Series

101

Dimensions

32.2 x 12.7 x 9.1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

IDC Wiremount Plugs (MDR) Shielded

From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.

Features and Benefits:

• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical

The 3M range of IDC Wiremount Plugs includes:

• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 12.22

€ 12.22 Each (ex VAT)

€ 14.54

€ 14.54 Each (inc. VAT)

3M 101 36 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

€ 12.22

€ 12.22 Each (ex VAT)

€ 14.54

€ 14.54 Each (inc. VAT)

3M 101 36 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.22
10 - 24€ 11.17
25 - 49€ 10.31
50 - 99€ 9.87
100+€ 9.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

150.0 V, 200.0 V

Length

32.2mm

Width

12.7mm

Depth

9.1mm

Series

101

Dimensions

32.2 x 12.7 x 9.1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

IDC Wiremount Plugs (MDR) Shielded

From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.

Features and Benefits:

• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical

The 3M range of IDC Wiremount Plugs includes:

• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in