E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 101E Beige Masking Tape 24mm x 50m

RS Stock No.: 188-2917Brand: 3MManufacturers Part No.: 101E 24mmx50m
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Adhesive Material

Rubber

Width

24mm

Length

50m

Model Number

101E

Thickness

0.12mm

Colour

Beige

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 101E Beige Masking Tape 24mm x 50m

P.O.A.

3M 101E Beige Masking Tape 24mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Adhesive Material

Rubber

Width

24mm

Length

50m

Model Number

101E

Thickness

0.12mm

Colour

Beige

Country of Origin

Italy

You may be interested in