Technical Document
Specifications
Brand
3MRibbon Cable Type
Twisted
Connector 1
IDC
Pitch
1.27mm
Connector 2
IDC
Connector 1 Gender
Male
Terminated/Unterminated
Unterminated
Number of Ways
34
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
1700
Length
30.48m
Width
43.2 mm
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Number of Strands
7
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Standards Met
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
Capacitance
52.2pF/m
Characteristic Impedance
122 Ω
Operating Temperature Range
-20 → 105 °C
Core Strands
7/36
Size of Strands
36 AWG
Jacketed
Yes
Product details
3M Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700
From 3M, this 1700 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Wire gauge 28awg, 1.27mm pitch between conductors
Reduced crosstalk in balanced drive applications
Wires are colour coded for easy identification
UL recognised style 50462
Applications
Ribbon cabling is frequently used in computing and in communication applications, and can be used for internal and external wiring in electronic appliances. Twisted ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies
Approvals
UL Recognised
€ 440.12
€ 440.12 1 Reel of 30 Metres (ex VAT)
€ 523.74
€ 523.74 1 Reel of 30 Metres (inc. VAT)
1
€ 440.12
€ 440.12 1 Reel of 30 Metres (ex VAT)
€ 523.74
€ 523.74 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MRibbon Cable Type
Twisted
Connector 1
IDC
Pitch
1.27mm
Connector 2
IDC
Connector 1 Gender
Male
Terminated/Unterminated
Unterminated
Number of Ways
34
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
1700
Length
30.48m
Width
43.2 mm
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Number of Strands
7
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Sheath Colour
Multicoloured
Standards Met
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
Capacitance
52.2pF/m
Characteristic Impedance
122 Ω
Operating Temperature Range
-20 → 105 °C
Core Strands
7/36
Size of Strands
36 AWG
Jacketed
Yes
Product details
3M Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700
From 3M, this 1700 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Wire gauge 28awg, 1.27mm pitch between conductors
Reduced crosstalk in balanced drive applications
Wires are colour coded for easy identification
UL recognised style 50462
Applications
Ribbon cabling is frequently used in computing and in communication applications, and can be used for internal and external wiring in electronic appliances. Twisted ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies
Approvals
UL Recognised