E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Grey Short Peaked Bump Cap, ABS Protective Material

RS Stock No.: 203-0973Brand: 3MManufacturers Part No.: 2014300
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

3M Grey Short Peaked Bump Cap, ABS Protective Material

€ 24.90

€ 24.90 Each (ex VAT)

€ 29.63

€ 29.63 Each (inc. VAT)

3M Grey Short Peaked Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China