E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 3M 2836 Beige Masking Tape 50mm x 50m

RS Stock No.: 625-4427Brand: 3MManufacturers Part No.: 20945
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

3M 2836

Thickness

0.17mm

Colour

Beige

Country of Origin

United Kingdom

Product details

High temperature masking tapes 2836

Scotch™ adhesive tape is a chamois-coloured, smooth, creped high temperature paper masking tape.
Used in the automotive industry and industrial markets.
Excellent resistance to solvents and torn edges, good resistance to water and resistant to infra-red rays.
Supplied in 50 m rolls.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3M 2836 Beige Masking Tape 50mm x 50m

P.O.A.

3M 3M 2836 Beige Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Model Number

3M 2836

Thickness

0.17mm

Colour

Beige

Country of Origin

United Kingdom

Product details

High temperature masking tapes 2836

Scotch™ adhesive tape is a chamois-coloured, smooth, creped high temperature paper masking tape.
Used in the automotive industry and industrial markets.
Excellent resistance to solvents and torn edges, good resistance to water and resistant to infra-red rays.
Supplied in 50 m rolls.

You may be interested in