E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Temflex 2155 Black Self-Fusing Rubber Electrical Insulation Tape, 19mm x 7m

RS Stock No.: 842-1464Brand: 3MManufacturers Part No.: 2155-3/4"X22'
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

7m

Backing Material

Self-Fusing Rubber

Thickness

0.76mm

Maximum Operating Temperature

+80°C

Trade Name

TEMFLEX 2155

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Temflex 2155 Black Self-Fusing Rubber Electrical Insulation Tape, 19mm x 7m

P.O.A.

3M Temflex 2155 Black Self-Fusing Rubber Electrical Insulation Tape, 19mm x 7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

7m

Backing Material

Self-Fusing Rubber

Thickness

0.76mm

Maximum Operating Temperature

+80°C

Trade Name

TEMFLEX 2155

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in