Technical Document
Specifications
Brand
3MNumber Of Contacts
32
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
11.43mm
Frame Type
Closed Frame
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Orientation
Vertical
Length
68.7mm
Width
11.6mm
Depth
22.9mm
Dimensions
68.7 x 11.6 x 22.9mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Housing Material
PSU
Contact Material
Beryllium Copper
Country of Origin
Japan
Product details
3M Textool Series 2.54mm Universal ZIF DIP Sockets
Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +150°C
€ 36.99
€ 36.99 Each (ex VAT)
€ 44.02
€ 44.02 Each (inc. VAT)
1
€ 36.99
€ 36.99 Each (ex VAT)
€ 44.02
€ 44.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 36.99 |
10 - 24 | € 33.80 |
25 - 49 | € 31.27 |
50 - 99 | € 29.03 |
100+ | € 28.30 |
Technical Document
Specifications
Brand
3MNumber Of Contacts
32
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
11.43mm
Frame Type
Closed Frame
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Orientation
Vertical
Length
68.7mm
Width
11.6mm
Depth
22.9mm
Dimensions
68.7 x 11.6 x 22.9mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Housing Material
PSU
Contact Material
Beryllium Copper
Country of Origin
Japan
Product details
3M Textool Series 2.54mm Universal ZIF DIP Sockets
Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +150°C