E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 301E Yellow Masking Tape 36mm x 55m

RS Stock No.: 124-0915Brand: 3MManufacturers Part No.: 301E36
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

36mm

Length

55m

Model Number

301E

Thickness

0.16mm

Colour

Yellow

Country of Origin

United Kingdom

Product details

3M™ Masking Tape 301E Beige

3M™ 301E Performance Masking Tape is a moisture and solvent resistant masking tape for use in medium temperature bake oven. The 301E tape has excellent adhesive properties that resist lifting or curling that can reduce rework. it is a balanced product that can withstand higher temperatures up to 100 °C.

Features and Benefits

The reliable choice for industrial use
Indoor industrial use
Resistant to solvents and moisture
Ideal for painting, bundling, retaining, marking and sealing in various industrial and aviation tasks
Easily removed after heating without leaving residue
Can withstand temperatures of up to 100˚C for one hour

Typical Applications

Masking Paint
Labelling
Bundling

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 301E Yellow Masking Tape 36mm x 55m

P.O.A.

3M 301E Yellow Masking Tape 36mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

36mm

Length

55m

Model Number

301E

Thickness

0.16mm

Colour

Yellow

Country of Origin

United Kingdom

Product details

3M™ Masking Tape 301E Beige

3M™ 301E Performance Masking Tape is a moisture and solvent resistant masking tape for use in medium temperature bake oven. The 301E tape has excellent adhesive properties that resist lifting or curling that can reduce rework. it is a balanced product that can withstand higher temperatures up to 100 °C.

Features and Benefits

The reliable choice for industrial use
Indoor industrial use
Resistant to solvents and moisture
Ideal for painting, bundling, retaining, marking and sealing in various industrial and aviation tasks
Easily removed after heating without leaving residue
Can withstand temperatures of up to 100˚C for one hour

Typical Applications

Masking Paint
Labelling
Bundling

You may be interested in