Technical Document
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Series
3517
Length
5m
Width
54.1 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.127 mm
Capacitance
70.52pF/m
Size of Strands
0.127 mm
Operating Temperature Range
-20 → +80 °C
Characteristic Impedance
119 Ω
Country of Origin
United States
Product details
3M Screened & Jacketed 1.27mm Pitch Ribbon Cable - Type 3517
From 3M, this screened & jacketed ribbon cablehas parallel stranded tinned copper wire conductors. It is wrapped in shielding and protected with an outer black PVC jacket.
Features and Benefits
360° copper shielding
Primary cable is zippable for branching or discrete terminations
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL Listed
Standards
UL style 2912
Screened and Jacketed Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
€ 263.35
€ 263.35 1 Reel of 5 Metres (ex VAT)
€ 313.39
€ 313.39 1 Reel of 5 Metres (inc. VAT)
1
€ 263.35
€ 263.35 1 Reel of 5 Metres (ex VAT)
€ 313.39
€ 313.39 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Series
3517
Length
5m
Width
54.1 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Core Strands
7/0.127 mm
Capacitance
70.52pF/m
Size of Strands
0.127 mm
Operating Temperature Range
-20 → +80 °C
Characteristic Impedance
119 Ω
Country of Origin
United States
Product details
3M Screened & Jacketed 1.27mm Pitch Ribbon Cable - Type 3517
From 3M, this screened & jacketed ribbon cablehas parallel stranded tinned copper wire conductors. It is wrapped in shielding and protected with an outer black PVC jacket.
Features and Benefits
360° copper shielding
Primary cable is zippable for branching or discrete terminations
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL Listed
Standards
UL style 2912
Screened and Jacketed Ribbon Cable
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.