E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch

RS Stock No.: 815-8126Brand: 3MManufacturers Part No.: 3756/20-100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3756

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/38

Capacitance

56.8pF/m

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

82 Ω

Size of Strands

38

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch

P.O.A.

3M 3756 Series Ribbon Cable, 20-Way, 0.64mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3756

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/38

Capacitance

56.8pF/m

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

82 Ω

Size of Strands

38

Country of Origin

United States

You may be interested in