E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 3M™ 3M 3939 Duct Tape, 55m x 48mm, Silver, PE Coated Finish

RS Stock No.: 842-1177Brand: 3MManufacturers Part No.: 3939-48MMX55M
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Silver

Width

48mm

Length

55m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.23mm

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Elongation At Break

17%

Tensile Strength

43.8N/cm

Finish

PE Coated

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

+4°C

Trade Name

3M™

Model Number

3M 3939

Product details

3M Duct Tape 3939

3M 3939 Duct Tape is composed of waterproof polyethylene film over a cloth backing, with a high adhesion rubber adhesive used for demanding duct tape applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3M™ 3M 3939 Duct Tape, 55m x 48mm, Silver, PE Coated Finish

P.O.A.

3M 3M™ 3M 3939 Duct Tape, 55m x 48mm, Silver, PE Coated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Silver

Width

48mm

Length

55m

Backing Material

Polyethylene over Cloth Scrim/Rubber

Thickness

0.23mm

Adhesive Material

Rubber

Adhesion Strength

6 N/cm

Elongation At Break

17%

Tensile Strength

43.8N/cm

Finish

PE Coated

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

+4°C

Trade Name

3M™

Model Number

3M 3939

Product details

3M Duct Tape 3939

3M 3939 Duct Tape is composed of waterproof polyethylene film over a cloth backing, with a high adhesion rubber adhesive used for demanding duct tape applications.

You may be interested in